Typical Application for Ultra Low Power 1.25Gbps Limiting Post Amplifier
使用 Microchip Technology 的 SY84113BU 的参考设计
Image
1 / 1
依据最终产品
- Instrumentation and Measurement
说明
- Typical Application for Ultra Low Power 1.25Gbps Limiting Post Amplifier. The SY84113BU low power limiting post amplifier is designed for use in fiber-optic optical modules for multi-rate applications up to 1.25Gbps. The device connects to a typical transimpedance amplifier (TIA) and can produce output signals to CML-level waveforms. Intended for the GbE and Fiber Channel applications, the SY84113BU offers a wide LOS range. It is able to detect input singles for as low as 5mV PP and as high as 100mV PP. The SY84113BU is intended to be used in AC-coupled input applications
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SY84113BUMG-TR | Microchip Technology | Amplifiers Misc | Post Amplifier 16-Pin QFN EP T/R | 买入 | |
|
SY84113BUMG | Microchip Technology | Amplifiers Misc | Post Amplifier 16-Pin QFN EP Tube | 买入 |