UCC3895EVM-001, Evaluation Board Using UCC3895 in a Direct Control Driven Synchronous Rectifier Applications
使用 Texas Instruments 的 UCC3895 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Communications and Telecom
- Power Supplies
- Servers
说明
- UCC3895EVM-001, Evaluation Board is an isolated 48V input phase shifted full bridge converter providing an output of 3.3V at 15A. Using the AB outputs of the UCC3895, a novel technique for direct control driven synchronous rectification is demonstrated
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current15 A
-
Efficiency87 %
-
TopologyFull Bridge- Phase Shifted
Featured Parts (24)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
UCC27424DGNR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 买入 | |
|
UCC27200DR | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC T/R | 买入 | |
|
UCC27424DGNRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 买入 | |
|
UCC27200DRMR | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin VSON EP T/R | 买入 | |
|
TL431CPKE6 | Texas Instruments | Voltage References | Adjustable precision shunt regulator | 买入 | |
|
CNY17-2SM | Isocom Components | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD | 买入 | |
|
UCC27200DG4 | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC Tube | 买入 | |
|
UCC27200DRG4 | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC T/R | 买入 | |
|
TL431CPK | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
UCC27424DRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 买入 | |
|
UCC27424DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 买入 | |
|
UCC27200DDAR | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin HSOIC EP T/R | 买入 |