VAR-DVK-OM37_CE7, Development Kit based on VAR-SOM-OM37 SOM Processor with Windows Embedded Compact 7 installed
使用 Variscite 的 VAR-SOM-OM37 的参考设计
Image
1 / 8
相关文件
依据最终产品
- Daughter Cards
说明
- VAR-DVK-OM37_CE7, Development Kit for Supporting VAR-SOM-OM37 with Windows Embedded Compact 7 installed, also serves as a complete development kit for evaluation and application development purposes. The DVK provides a great showcase of the VAR-SOM-OM37 connectivity features and performance, also with 7 WVGA with touch panel
主要特色
-
Embedded System TypeSOM
-
Family NameSitara AM437x
-
Core ProcessorARM Cortex-A8
Featured Parts (81)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM2831YSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 6-Pin WSON EP T/R | 买入 | |
|
LM3478MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin VSSOP T/R | 买入 | |
|
TPA6111A2DRG4 | Texas Instruments | Audio Amplifiers | Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC T/R | 买入 | |
|
LM25575QMHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Synchronous Step Down Single-Out 1.225V to 40V 1.5A Automotive AEC-Q100 16-Pin HTSSOP EP T/R | 买入 | |
|
LM25575Q0MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Synchronous Step Down Single-Out 1.225V 0.5A Automotive AEC-Q100 16-Pin TSSOP EP Rail | 买入 | |
|
LM2831ZSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 6-Pin WSON EP T/R | 买入 | |
|
LM25575MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Synchronous Step Down Single-Out 1.23V to 40V 1.5A 16-Pin HTSSOP EP Tube | 买入 | |
|
LM25575MHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Synchronous Step Down Single-Out 1.225V to 40V 1.5A 16-Pin HTSSOP EP T/R | 买入 | |
|
LM25575Q0MHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Synchronous Step Down Single-Out 1.225V 0.5A Automotive AEC-Q100 16-Pin TSSOP EP T/R | 买入 | |
|
SN74AVC4T245PWT | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R | 买入 | |
|
LM25575QMHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Synchronous Step Down Single-Out 1.225V to 40V 1.5A Automotive AEC-Q100 16-Pin HTSSOP EP T/R | 买入 | |
|
SN75LVDS83BDGGR | Texas Instruments | LVDS | LVDS Transmitter 0.45V 56-Pin TSSOP T/R | 买入 |