VAR-DVK-OM37_CE7, Development Kit based on VAR-SOM-OM37 SOM Processor with Windows Embedded Compact 7 installed
使用 Variscite 的 VAR-SOM-OM37 的参考设计
Image
1 / 8
相关文件
依据最终产品
- Daughter Cards
说明
- VAR-DVK-OM37_CE7, Development Kit for Supporting VAR-SOM-OM37 with Windows Embedded Compact 7 installed, also serves as a complete development kit for evaluation and application development purposes. The DVK provides a great showcase of the VAR-SOM-OM37 connectivity features and performance, also with 7 WVGA with touch panel
主要特色
-
Embedded System TypeSOM
-
Family NameSitara AM437x
-
Core ProcessorARM Cortex-A8
Featured Parts (81)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TXS0102DCTRE4 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 买入 | |
|
TPA6111A2DR | Texas Instruments | Audio Amplifiers | Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC T/R | 买入 | |
|
SN75LVDS83BDGG | Texas Instruments | LVDS | LVDS Transmitter 0.45V 56-Pin TSSOP Tube | 买入 | |
|
LM3478QMMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz Automotive AEC-Q100 8-Pin VSSOP T/R | 买入 | |
|
USB2514BI-AEZG-TR | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V T/R 36-Pin VQFN EP | 买入 | |
|
SN74AVC4T245PWTG4 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R | 买入 | |
|
LM2831ZMF/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 5-Pin SOT-23 T/R | 买入 | |
|
LM3478MAX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin SOIC T/R | 买入 | |
|
SN74AVC4T245PWTE4 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R | 买入 | |
|
MIC2076-2YM-TR | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N T/R | 买入 | |
|
LM25575MHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Synchronous Step Down Single-Out 1.225V to 40V 1.5A 16-Pin HTSSOP EP T/R | 买入 | |
|
LM2831YSDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 6-Pin WSON EP T/R | 买入 |