XDC560P100S256K, XKT560P Evaluation system supporting Freescale MPC560xP MCU
使用 NXP Semiconductors 的 MPC5602PEFMLL 的参考设计
Image
1 / 8
依据最终产品
- Automotive and Transportation
- Industrial
说明
- XDC560P100S256K, XKT560P Evaluation system supporting Freescale MPC560xP MCU. The XPC560P EVB is an evaluation system supporting Freescale MPC560xP Microprocessors. The complete system consists of an XPC56xxMB Motherboard and an XDC560P Mini-Module which plugs into the motherboard. Different Mini-Modules are available for evaluating devices with different footprints in the MPC560xP family of Microprocessors. The evaluation system allows full access to the CPU, all of the CPU's I/O signals, and the motherboard peripherals. The Mini-Module may be used as a stand-alone unit, which allows access to the CPU, but no access to the I/O pins or any motherboard peripherals
主要特色
-
Embedded System TypeMCU
-
Family NameMPC560xP
-
Core ProcessorARM Cortex-M7
Featured Parts (42)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74LVC1G08DCKR-P | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 | 买入 | |
|
SN74LVC1G08DSF2 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 6-Pin X2SON T/R | 买入 | |
|
SN74LVC1G08DRYR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 6-Pin USON T/R | 买入 | |
|
SN74LVC1G08DCKR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 买入 | |
|
NX8045GB-12.288M-STD-CSF-4 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12.288MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 2-Pin SMD | 买入 | |
|
SN74LVC1G08DCKR-NG | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 买入 | |
|
SN74LVC1G08IDCKRQ1 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-70 T/R | 买入 | |
|
SN74LVC1G08DBVTE4 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
SN74LVC1G0832DCKR | Texas Instruments | Logic Gates | AND-OR Gate 1-Element 3-IN CMOS 6-Pin SC-70 T/R | 买入 | |
|
NX8045GB12.000MSTDCSF6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 80Ohm 2-Pin SMD | 买入 | |
|
SN74LVC1G08DCK3 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 买入 | |
|
SN74LVC1G08DCKT | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 买入 |