XRT82L34EVAL, Evaluation System based on XRT82L34 Line Interface Unit
使用 MaxLinear 的 XRT82L34IV 的参考设计
Image
1 / 2
依据最终产品
- Channel Banks
- Digital Cross Connect
说明
- XRT82L34EVAL, Evaluation System is a complete printed circuit for characterizing XRT82L34. The XRT82L34 is a fully integrated four channels shorthaul line interface units for T1 (1.544 Mbps) 100 ohm and E1 (2.048 Mbps) 120 ohm applications. Each channel consists of a receiver with equalizer for reliable data and clock recovery and a transmitter which accepts either single or dual-rail inputs for signal transmission to the line using a low output impedance line driver. The device also includes a crystal-less jitter attenuator, which depending on system reguirements, can be selected in the receive or transmit path through the Host or Hardware Mode control
主要特色
-
Video Interface TypeT1 LIU
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1117CST#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LT1117CST#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
LT1117IST#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
LT1117CM#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
LT1117IST#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LT1117CM | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) DDPAK | 买入 | |
|
LT1117CM#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) DDPAK Tube | 买入 |