XRT83SL314EVAL, Evaluation System based on XRT83SL314 Line Interface Unit
使用 MaxLinear 的 XRT83L314 的参考设计
Image
1 / 5
依据最终产品
- Channel Banks
- Digital Cross Connect
说明
- XRT83SL314EVAL, Evaluation System is a complete printed circuit board for characterizing XRT83SL314. The XRT83SL314 is a fully integrated fourteen channel, long haul, short haul line interface unit for T1, E1 or J1 applications. This application board combines a proven PC board layout with optimized analog and digital interface circuitry. The XRT83SL314EVAL contains the device being tested, CPLD for emulating microprocessor support for the parallel interface, line interface modules coupled to the receiver inputs and transmitter outputs and I/O headers for a flexible user interface. Complete AC and DC performance of the XRT83SL314 can be evaluated by interfacing external laboratory equipment
主要特色
-
Video Interface TypeE1/J1/T1 LIU