XRT86L38EVAL, Evaluation System based on XRT86L38 Framer
使用 MaxLinear 的 XRT86L38 的参考设计
Image
1 / 8
依据最终产品
- LAN ATM Transceiver
- Modems
- Test Equipment
- Wireless Base Station
说明
- XRT86L38EVAL, Evaluation System is an application board is setup as a common test circuit. The XRT86L38EVAL uses an FPGA designed to control the Framer/LIU and support communication between the PCI bridge and the XRT86L38. The FPGA chosen contains enough I/O pins to support all eight channels with one configuration. By default, the FPGA is configured into an FPGA loopback mode, whereby the output pins from the Framer block are internally looped back to the input pins. This allows standard network equipment connected to the physical interface to monitor data integrity through a complete communication path
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
REG103FA-A/500 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.295V to 5.5V 0.5A 6-Pin(5+Tab) DDPAK T/R | 买入 | |
|
REG103FA-A/500 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.295V to 5.5V 0.5A 6-Pin(5+Tab) DDPAK T/R | 买入 | |
|
REG103FA-5KTTTG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) DDPAK Tube | 买入 | |
|
REG103FA-5KTTT | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) DDPAK Tube | 买入 | |
|
REG103FA-3.3KTTT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) DDPAK Tube | 买入 | |
|
REG103FA-3.3/500 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) DDPAK T/R | 买入 | |
|
REG103FA-5/500G3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) DDPAK T/R | 买入 | |
|
REG103FA-5/500G3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) DDPAK T/R | 买入 | |
|
REG103FA-AKTTTG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.295V to 5.5V 0.5A 6-Pin(5+Tab) DDPAK T/R | 买入 | |
|
REG103FA-2.5KTTTG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 6-Pin(5+Tab) DDPAK Tube | 买入 | |
|
REG103FA-3.3KTTTG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) DDPAK T/R | 买入 | |
|
REG103FA-2.5KTTT | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 6-Pin(5+Tab) DDPAK Tube | 买入 |