Discovering the Versatility, Performance, and High Reliability of ITT Cannon's Trident Series

ITT Cannon’s Trident series is an extremely versatile range of connectors for multiple harsh environment industrial and transportation applications.

The series ranges from shielded circular metal connectors to rectangular plastic connectors. What ties them all together is the contact system, meaning you can use the same contacts in all Trident connectors. These Trident T2P and T3P contacts are widely recognized as ultra-secure and highly reliable.

Trident Ringlock (TR)

The Ringlock range of robust circular connectors for industrial applications use a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies for low installed cost. The connectors are available in several sizes ranging from 4 to 48 circuits. With the addition of a cable clamp, they can be water sealed to meet IP65.

SHOP NOW


Trident Neptune (TN)

Neptune is a range of circular connectors specifically designed for harsh environment applications. They come with membrane wire seals that meet the requirements for IP67 and do not require blanking plugs for unused cavities. They will accept various combinations of signal (13 A) and power (30 A) contacts and feature stainless steel bayonet pins integrally molded into the bodies.

SHOP NOW


Trident Snap Together Rectangular (TST)

Trident Snap Together Rectangular are low installed cost connectors rated for up to 13 A and 250 V AC. They are typically used for circuit board and internal wiring applications. Snap Together connectors facilitate easy assembly and removal of equipment such as motors, fans, transformers, etc.

SHOP NOW


 

 

Download catalogue    Download flyer

 

Related products

 

 

 

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。