Central Semiconductor GP BJT
Part No. | Price | Stock | Manufacturer | Category | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MPS8098 Trans GP BJT NPN 60V 0.5A 625mW 3-Pin TO-92 Box |
Stock
3
$0.1336
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
2N2195B PBFREE Trans GP BJT NPN 25V 3-Pin TO-39 |
Stock
349
$0.9655
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MPSA56 PBFREE Trans GP BJT PNP 80V 0.5A 625mW 3-Pin TO-92 |
Stock
2,725
From $0.1427 to $0.278
Per Unit
|
Central Semiconductor | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 80 | 80 | 4 | 0.5 | 100@100mA@1V|100@10mA@1V | 625 | 0.25@10mA@100mA | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||
MPS650 PBFREE Trans GP BJT NPN 40V 2A 625mW 3-Pin TO-92 |
Stock
5,078
$0.0975
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
Top Searched
2N2907A PBFREE
Trans GP BJT PNP 60V 0.6A 400mW 3-Pin TO-18 Box
|
From $0.9504 to $1.2876
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-18 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2N2926 TIN/LEAD
Small Signal Transistors
|
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2N1711 PBFREE
Trans GP BJT NPN 50V 0.5A 800mW 3-Pin TO-39
|
From $0.9351 to $1.0656
Per Unit
|
Central Semiconductor | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 75 | 50 | 7 | 1.3@15mA@150mA | 0.5 | 100@150mA@10V|20@10uA@10V|35@100uA@10V|40@500mA@10V|75@10mA@10V | 800 | 70(Min) | 1.5@15mA@150mA | 3 | TO-39 | TO | Unknown | No | No | No | No | EAR99 | No | No | ||||
2N4424 PBFREE
Trans GP BJT NPN 40V 0.5A 625mW 3-Pin TO-92
|
From $0.1288 to $0.1328
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2N3903 PBFREE
Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92
|
From $0.335 to $0.3587
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2N4236 PBFREE
Trans GP BJT PNP 80V 3A 1000mW 3-Pin TO-39
|
From $2.148 to $2.328
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-39 | TO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
2N3792 PBFREE
Trans GP BJT PNP 80V 10A 150000mW 3-Pin(2+Tab) TO-3 Sleeve
|
From $4.16 to $4.666
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-3 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2N2223A TIN/LEAD
Trans GP BJT NPN 60V 0.5A 600mW 6-Pin TO-78 Box
|
|
Central Semiconductor | GP BJT | 6 | TO-78 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2N4403 TRE PBFREE
Trans GP BJT PNP 40V 0.6A 625mW 3-Pin TO-92 T/R
|
From $0.1495 to $0.162
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | EAR99 | No | |||||||||||||||||||||
2N3904 APM PBFREE Silicon NPN Transistors |
From $0.0873 to $0.0946
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
CMLT7820G TR
Trans GP BJT PNP 60V 1A 250mW 6-Pin SOT-563 T/R
|
|
Central Semiconductor | GP BJT | 6 | SOT-563 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||
PN3565 PBFREE
Trans GP BJT NPN 25V 0.05A 625mW 3-Pin TO-92
|
From $0.5622 to $0.5824
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2N5551 TRA PBFREE
Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 T/R
|
From $0.3778 to $0.4094
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
PN4250A PBFREE
Trans GP BJT PNP 60V 0.5A 625mW 3-Pin TO-92 Box
|
From $0.1943 to $0.2015
Per Unit
|
Central Semiconductor | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 60 | 60 | 5 | 0.5 | 250@100uA@5V | 625 | 0.25@0.5mA@10mA | Box | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||
2N3710 PBFREE
Trans GP BJT NPN 30V 0.2A 625mW 3-Pin TO-92
|
From $0.1889 to $0.2047
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2N5823 TIN/LEAD
Trans GP BJT PNP 60V 0.75A 625mW 3-Pin TO-92-18R
|
From $2.237 to $2.424
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-92-18R | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2N3906 TRE PBFREE
Trans GP BJT PNP 40V 0.2A 625mW 3-Pin TO-92 T/R
|
From $0.0873 to $0.0946
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2N5320 PBFREE Trans GP BJT NPN 75V 2A 10000mW 3-Pin TO-39 |
From $1.32 to $1.787
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
CZT2955 TR PBFREE Trans GP BJT PNP 60V 6A 2000mW 4-Pin(3+Tab) SOT-223 T/R |
From $0.7798 to $0.7956
Per Unit
|
Central Semiconductor | GP BJT | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2N3700 PBFREE
Trans GP BJT NPN 80V 1A 500mW 3-Pin TO-18
|
From $0.9674 to $1.0459
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-18 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2N3440 TIN/LEAD
Trans GP BJT NPN 250V 1A 1000mW 3-Pin TO-39
|
|
Central Semiconductor | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 300 | 250 | 7 | 1.3@4mA@50mA | 1 | 40@20mA@10V | 1000 | 0.5@4mA@50mA | 3 | TO-39 | TO | No | No | No | No | EAR99 | Yes | Yes |