NXP Semiconductors Embedded System Development Boards and Kits
435 NXP Semiconductors Embedded System Development Boards and Kits
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | RS232 | Ethernet | I2C | CAN | SATA | SPI | UART | ADC | GPIO | Display Interface | Display Type | Packaging | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Bluetooth | Wi-Fi | Daughter Cards | Supported PMIC Devices | Product Width - (mm) | Product Length - (mm) | Compatible External Board | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FRWY-LS1046A-PA
LS1046A Microprocessor Development Board 1600MHz CPU 4GB RAM 64MB/512MB NAND Flash/SPI Flash Linux/Mac/Win
|
|
NXP Semiconductors | Embedded System Development Boards and Kits | No | No | No | No | 5A002a.1. | No | |||||||||||||||||||||||||||||||||||
MIMXRT1170-EVK
MIMXRT1170 Application Processor and SOC Evaluation Board 400MHz/1000MHz CPU 64MB RAM 16MB/64MB/265MB NAND Flash/SPI Flash
|
$180.72
Per Unit
|
NXP Semiconductors | Embedded System Development Boards and Kits | Evaluation Board | MIMXRT1170 | Application Processor and SOC | 64MB | 16MB/64MB/265MB | NAND Flash/SPI Flash | 2 | 2 | 1 | 1 | MIPI | LCD | SD/SIM | Yes | Yes | Yes | No | 5A992c. | No | ||||||||||||||||||||||
OM-SE051ARD Edge Lock SE051 Development Kit |
|
NXP Semiconductors | Embedded System Development Boards and Kits | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||
SLN-VIZNAS-IOT
I.MX RT106F Application Processor and SOC Development Board 600MHz CPU 33MB RAM 32MB Flash Linux/Mac OS/Win 7/Win 10
|
$226.19
Per Unit
|
NXP Semiconductors | Embedded System Development Boards and Kits | Development Board | I.MX RT106F | Application Processor and SOC | 33MB | 32MB | Flash | 1 | 1 | 1 | Yes | Yes | No | No | 5A992C | No | ||||||||||||||||||||||||||
MIMXRT1060-EVK
I.MX RT1060 Application Processor and SOC Evaluation Kit 600MHz CPU 32MB RAM 8MB/64MB Flash/SPI Flash FreeRTOS
|
Stock
6
$138.51
Per Unit
|
NXP Semiconductors | Embedded System Development Boards and Kits | Evaluation Kit | i.MX RT1060 | Application Processor and SOC | 32MB | 8MB/64MB | Flash/SPI Flash | 1 | 1 | 1 | 1 | LCD | SD | No | Yes | Yes | N/A | N/A | No | No | No | No | 5A992c. | No | ||||||||||||||||||
B4420QDS
B4420 Microcontroller Development Kit 4GB RAM 128MB/512MB I2C EEPROM/NAND Flash/NOR Flash/SPI Flash
|
$4,571.99
Per Unit
|
NXP Semiconductors | Embedded System Development Boards and Kits | Development Kit | B4420 | Microcontroller | 4GB | 128MB/512MB | I2C EEPROM/NAND Flash/NOR Flash/SPI Flash | 3 | 1 | 2 | 1 | 1 | 1 | Each | Yes | No | No | N/A | N/A | No | No | No | No | No | 5A002a. | No | ||||||||||||||||
B4860QDS
B4860 Microprocessor Development Kit 6GB RAM 128MB/512MB I2C EEPROM/NAND Flash/NOR Flash/SPI Flash
|
$4,571.99
Per Unit
|
NXP Semiconductors | Embedded System Development Boards and Kits | Development Kit | B4860 | Microprocessor | 6GB | 128MB/512MB | I2C EEPROM/NAND Flash/NOR Flash/SPI Flash | 2 | 3 | 2 | 1 | 1 | 1 | Each | Yes | No | No | N/A | N/A | No | Unknown | No | No | No | No | 5A002a. | No | |||||||||||||||
C29XPCIE-RDB C29X/T2080/T4240 Microprocessor Development Board 1200MHz CPU 256MB RAM 16MB/64MB/4GB NAND Flash/NOR Flash/SPI EEPROM |
$1,155.58
Per Unit
|
NXP Semiconductors | Embedded System Development Boards and Kits | Development Board | C29x/T2080/T4240 | Microprocessor | 256MB | 16MB/64MB/4GB | NAND Flash/NOR Flash/SPI EEPROM | 4 | 1 | 1 | Each | Yes | No | Yes | N/A | N/A | No | No | No | No | No | 5A002a.1. | No | |||||||||||||||||||
DEMO9S12XSFAME
MC9S12XS128 Microcontroller Demonstration Board 4MHz CPU
|
$104.86
Per Unit
|
NXP Semiconductors | Embedded System Development Boards and Kits | Demonstration Board | MC9S12XS128 | Microcontroller | 1 | 1 | 1 | Each | No | No | Yes | N/A | N/A | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
DEMO9S12XDT512E
MC9S12XDT512 Microcontroller Development Board 4MHz CPU 32KB RAM 4KB/512KB EEPROM Win
|
$204.25
Per Unit
|
NXP Semiconductors | Embedded System Development Boards and Kits | Development Board | MC9S12XDT512 | Microcontroller | 32KB | 4KB/512KB | EEPROM | 1 | 1 | 1 | Each | No | No | No | 78.74 | 101.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
DEVKIT-S12VR64
S12VR64 Microcontroller Development Board 64KB Flash
|
|
NXP Semiconductors | Embedded System Development Boards and Kits | Development Board | S12VR64 | Microcontroller | 64KB | Flash | 1 | 1 | Each | No | No | Yes | No | No | Yes | Unknown | Yes | EAR99 | No | |||||||||||||||||||||||
DEMO9S12XEP100
MC9S12XEP100 Microcontroller Demonstration Kit 4MHz CPU Flash
|
|
NXP Semiconductors | Embedded System Development Boards and Kits | Demonstration Kit | MC9S12XEP100 | Microcontroller | Flash | 1 | 1 | 1 | Each | No | No | Yes | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
FRDM-KEAZ64Q64 Freedom board supporting CAN and LIN communication Automotive AEC-Q100 |
$106.25
Per Unit
|
NXP Semiconductors | Embedded System Development Boards and Kits | Each | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||
KITUSBSPIDGLEVME
MC68HC908JW32 Microcontroller Evaluation Kit
|
|
NXP Semiconductors | Embedded System Development Boards and Kits | Evaluation Kit | MC68HC908JW32 | Microcontroller | 2 | 1 | Each | No | No | No | N/A | N/A | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LFVBBM67WA MPC5567 Microcontroller Base Board |
$997.58
Per Unit
|
NXP Semiconductors | Embedded System Development Boards and Kits | Base Board | MPC5567 | Microcontroller | Each | No | No | No | N/A | N/A | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
LS1021AIOT
LS1021A Microprocessor Reference Design Board 1000MHz CPU 1GB RAM 128MB EEPROM/NOR Flash Linux
|
|
NXP Semiconductors | Embedded System Development Boards and Kits | Reference Design Board | LS1021A | Microprocessor | 1GB | 128MB | EEPROM/NOR Flash | 3 | 12 | 2 | 1 | 1 | 1 | 1 | 13 | LVDS | LCD | Each | SD | Yes | Yes | No | N/A | N/A | Unknown | No | No | No | No | 5A002a. | No | |||||||||||
LS1021A-IOT-B LS1021A Microprocessor Reference Design Board 1000MHz CPU 1GB RAM 128MB NOR Flash Linux |
$658.60
Per Unit
|
NXP Semiconductors | Embedded System Development Boards and Kits | Reference Design Board | LS1021A | Microprocessor | 1GB | 128MB | NOR Flash | 3 | 2 | 1 | 1 | 1 | 1 | 13 | HDMI/LVDS | LCD | Each | Yes | Yes | No | No | No | No | No | No | 5A002a. | No | |||||||||||||||
LS1024A-RDB
LS1024A Microprocessor Reference Design Board 1200MHz CPU 768MB RAM 64KB/64MB/64MB/2GB I2C EEPROM/NAND Flash/NOR Flash/SPI NOR Flash
|
$2,344.61
Per Unit
|
NXP Semiconductors | Embedded System Development Boards and Kits | Reference Design Board | LS1024A | Microprocessor | 768MB | 64KB/64MB/64MB/2GB | I2C EEPROM/NAND Flash/NOR Flash/SPI NOR Flash | 7 | 6 | 1 | 2 | 1 | 2 | 1 | LCD | Each | Yes | No | On Daughter Card | Yes | N/A | N/A | No | Unknown | No | No | No | No | 5A002a. | No | ||||||||||||
LS1028ARDB-PA
LS1028A Application Processor and SOC Development Board 1300MHz CPU 4GB RAM 256MB/512MB/8GB eMMC Flash/NAND Flash/NOR Flash
|
Stock
4
$2,032.62
Per Unit
|
NXP Semiconductors | Embedded System Development Boards and Kits | Development Board | LS1028A | Application Processor and SOC | 4GB | 256MB/512MB/8GB | eMMC Flash/NAND Flash/NOR Flash | 2 | 2 | 2 | 2 | 1 | Box | SD | No | Yes | Yes | No | No | No | No | 5A002a.1. | No | |||||||||||||||||||
LS1043ARDBPC
LS1043A Microprocessor Reference Design Board 1600MHz CPU 2GB RAM 128MB/512MB NAND Flash/NOR Flash Linux Kernel
|
|
NXP Semiconductors | Embedded System Development Boards and Kits | Reference Design Board | LS1043A | Microprocessor | 2GB | 128MB/512MB | NAND Flash/NOR Flash | 3 | 2 | 2 | 4 | 4 | 2 | MMC/SD | Yes | No | No | No | No | No | No | 5A002a.1. | No | |||||||||||||||||||
LS1043ARDBPB
LS1043A Microprocessor Reference Design Board 1600MHz CPU 2GB RAM 128MB/512MB NAND Flash/NOR Flash Linux Kernel
|
|
NXP Semiconductors | Embedded System Development Boards and Kits | Reference Design Board | LS1043A | Microprocessor | 2GB | 128MB/512MB | NAND Flash/NOR Flash | 3 | 2 | 2 | 4 | 4 | 2 | Each | MMC/SD | Yes | No | No | No | No | No | No | 5A002a. | No | ||||||||||||||||||
LS1043ACE9QQB
Residential Gateway Board
|
From $103.54 to $113.34
Per Unit
|
NXP Semiconductors | Embedded System Development Boards and Kits | 128KB | 3 | 7 | 4 | 1 | 1 | 10 | Tray | No | No | No | No | 5A002A1 | No | No | ||||||||||||||||||||||||||
LS2088ARDB-PC
LS2088A Microprocessor Reference Design Board 2000MHz CPU 9GB RAM 128MB/2GB NAND Flash/NOR Flash Linux
|
$3,438.86
Per Unit
|
NXP Semiconductors | Embedded System Development Boards and Kits | Reference Design Board | LS2088A | Microprocessor | 9GB | 128MB/2GB | NAND Flash/NOR Flash | 2 | 8 | 2 | Yes | No | No | No | No | 5A002a.1. | No | |||||||||||||||||||||||||
M523XEVBE EVALUATION BOARD 523X |
From $823.44 to $892.39
Per Unit
|
NXP Semiconductors | Embedded System Development Boards and Kits | Each | No | No | No | No | No | 5A002 | No | |||||||||||||||||||||||||||||||||
M54451EVB High Embedded System Development Board |
From $451.84 to $489.67
Per Unit
|
NXP Semiconductors | Embedded System Development Boards and Kits | Each | No | No | No | No | No | 5A992 | No |