Onsemi Thyristors
Part No. | Price | Stock | Manufacturer | Category | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Rated Average On-State Current - (A) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MCR12LMG
Thyristor SCR 600V 100A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
MCR22-2RL1G
SCR 50V 1.5A(RMS) 15A 3-Pin TO-92 T/R
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
Z0103MNT1G
TRIAC 600V 8A 4-Pin(3+Tab) SOT-223
|
|
onsemi | TRIACs | 20 | 30(Typ) | 1.3 | 5 | 7 | 600 | 1.8@11A | 600 | 0.005 | Tape and Reel | EAR99 | ||||||||||||||||
MCR12LNG
Thyristor SCR 800V 100A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 0.8 | 8 | 20 | 800 | 2.2@24A | 800 | 0.01 | Tube | 3 | TO-220AB | TO-220 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
MAC97A6RL1G TRIAC 400V 8A 3-Pin TO-92 T/R |
|
onsemi | TRIACs | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
2N6075BG
TRIAC 600V 30A 3-Pin(3+Tab) TO-225
|
|
onsemi | TRIACs | 3 | TO-225 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
MCR100-3RLG Thyristor SCR 100V 10A 3-Pin TO-92 T/R |
|
onsemi | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes |