Panasonic Capacitors
Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Size - (mm) | Operating Temperature - (°C) | Microwave Application | Case Style | Case Code | Suppression Class | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100SXE22M
Cap Aluminum Polymer 22uF 100VDC 20%( 10 X 13mm) Radial 5mm 0.03 Ohm 0.94A 1000h 125°C Bag
|
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
100SXV22M
Cap Aluminum Polymer 22uF 100VDC 20%( 10 X 12.6mm) SMD 0.03 Ohm 0.94A 1000h 125°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Polymer | 22uF | 20% | 100VDC | Standard | 0.03 | 0.94 | 110@2Min | 1000 | Cylindrical | 10 X 12.6 | F12 | N/R | N/R | 12.6 | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
ECW-FE2W154KA
Cap Film 0.15uF 450V PP 10% (13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105°C Ammo
|
|
Panasonic | Capacitor Film | 0.15uF | 10% | 450VDC | PP | Excellent Frequency Characteristics|Low Loss|Small Size | Plastic Rectangular Can | 13 X 5 X 10.5 | 10 | Radial | 10.5 | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ECW-HA3C202J4
Cap Film 0.002uF 1600V PP 5%( 17.8 X 6.6 X 14.3mm) Radial 10mm 105°C Ammo
|
|
Panasonic | Capacitor Film | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
ECW-HA3C302JB
Cap Film 0.003uF 1600V PP 5%( 17.8 X 5.5 X 13.2mm) Radial 10mm 105°C Ammo
|
|
Panasonic | Capacitor Film | 0.003uF | 5% | 1600VDC | PP | 17.8 X 5.5 X 13.2 | 10 | N/R | Radial | 13.2(Max) | N/R | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ECW-HA3C332JB
Cap Film 0.0033uF 1600V PP 5%( 17.8 X 5.6 X 13.4mm) Radial 10mm 105°C Ammo
|
|
Panasonic | Capacitor Film | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
ECW-HA3C562HB
Cap Film 0.0056uF 1600V PP 3%( 17.8 X 6.8 X 14.6mm) Radial 10mm 105°C Ammo
|
|
Panasonic | Capacitor Film | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
ECW-HA3C822H
Cap Film 0.0082uF 1600V PP 3%( 17.8 X 6.8 X 12.7mm) Radial 15mm 105°C Ammo
|
|
Panasonic | Capacitor Film | 0.0082uF | 3% | 1600VDC | PP | 17.8 X 6.8 X 12.7 | 15 | N/R | Radial | 12.7(Max) | N/R | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ECW-FA2J474J
Cap Film 0.47uF 630V PP 5% (18.2 X 10 X 15.1mm) Radial 15mm 105°C Bag
|
|
Panasonic | Capacitor Film | 0.47uF | 5% | 630VDC | PP | Small Size | 18.2 X 10 X 15.1 | 15 | Radial | 15.1(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ECQ-UAAF475S1
Cap Film Suppression X2 4.7uF 275VAC PP 20% (31 X 23 X 33mm) Radial Plastic Rectangular Can 27.5mm 110°C Automotive AEC-Q200 Bulk
|
|
Panasonic | Capacitor Film | Interference Suppression | 4.7uF | 20% | 275VAC | PP | Plastic Rectangular Can | 31 X 23 X 33 | X2 | 27.5 | N/R | Radial | 33 | N/R | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-ZA1V270V
Cap Aluminum Polymer Hybrid 27uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 1.3A 10000h 105°C T/R Automotive AEC-Q200
|
|
Panasonic | Capacitor Aluminum Polymer | Polymer Hybrid | 27uF | 20% | 35VDC | Low | 0.06 | Low ESR | 1300 | 9.45@2Min | 10000 | Cylindrical with Vibration Proof | 6.3 X 6.1 | D | 6.1 | 6.3 | Polar | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
16SEQP82M
Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 7mm) Radial 3.5mm 0.04 Ohm 0.67A 1000h 125°C Bag
|
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
Top Purchased
16SVF270M
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 1.04A 1000h 125°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
Top Searched
16SVP180MX
Cap Aluminum Polymer 180uF 16VDC 20%( 10 X 7.9mm) SMD 0.03 Ohm 3.02A 2000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
Top Searched
16SVPF560M
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 11.9mm) SMD 0.014 Ohm 4.95A 5000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
Top Searched
16SVPF270M
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.3A 5000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
6SVP82M
Cap Aluminum Polymer 82uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.045 Ohm 1.7A 2000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
2R5SVPA180MAA
Cap Aluminum Polymer 180uF 2.5VDC 20%( 6.3 X 5.9mm) SMD 0.02 Ohm 2.69A 2000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
2R5SVPA82MAA
Cap Aluminum Polymer 82uF 2.5VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1.97A 2000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
2R5SVPB120M
Cap Aluminum Polymer 120uF 2.5VDC 20%( 6.3 X 5.4mm) SMD 0.04 Ohm 1.67A 1000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
35SEPF82M
Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 12mm) Radial 3.5mm 0.02 Ohm 4A 5000h 105°C Bulk
|
|
Panasonic | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
63SXE18M
Cap Aluminum Polymer 18uF 63VDC 20%( 8 X 7mm) Radial 3.5mm 0.06 Ohm 0.34A 1000h 125°C Bag
|
|
Panasonic | Capacitor Aluminum Polymer | Polymer | 18uF | 20% | 63VDC | Standard | 0.06 | 0.34 | 56@2Min | 1000 | Aluminum Cylindrical Can | 8 X 7 | 3.5 | Radial | 7(Max) | 8 | Polar | 0.12 | No | No | No | No | EAR99 | No | ||||||||||||||||
ECH-U1154JCV
Cap Film 0.15uF 100V PPS 5%( 7.1 X 6.3 X 3.4mm) SMD 105°C T/R
|
|
Panasonic | Capacitor Film | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
ECH-U1104JC9
Cap Film 0.1uF 100V PPS 5%( 7.1 X 5 X 3mm) SMD 105°C T/R
|
|
Panasonic | Capacitor Film | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
ECH-U1C102JX5
Cap Film 0.001uF 16V PPS 5%( 1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
|
|
Panasonic | Capacitor Film | No | Unknown | No | No | No | No | EAR99 | No |