STMicroelectronics IGBT Chip
Part No. | Price | Stock | Manufacturer | Category | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous Collector Current - (A) | Maximum Power Dissipation - (W) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STGB25N40LZAG
Trans IGBT Chip N-CH 400V 25A 150W Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
|
From $1.2978 to $1.3473
Per Unit
|
STMicroelectronics | IGBT Chip | N | Single | 16 | 400(Typ) | 25 | 150 | Tape and Reel | 3 | D2PAK | TO-263 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||
STGP15M65DF2
Trans IGBT Chip N-CH 650V 30A 136W 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 30 | 136 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | No | ||||
STGP20H60DF
Trans IGBT Chip N-CH 600V 40A 100W 3-Pin(3+Tab) TO-220AB Tube
|
From $0.9707 to $1.0519
Per Unit
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 40 | 100 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGP19NC60SD
Trans IGBT Chip N-CH 600V 40A 125W 3-Pin(3+Tab) TO-220AB Tube
|
From $1.0173 to $1.0881
Per Unit
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 40 | 125 | Tube | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||
STGP7H60DF
Trans IGBT Chip N-CH 600V 14A 88W 3-Pin(3+Tab) TO-220AB Tube
|
$0.4824
Per Unit
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 600 | 14 | 88 | Tube | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | No | |||
STGW20H60DF
Trans IGBT Chip N-CH 600V 40A 167W 3-Pin(3+Tab) TO-247 Tube
|
From $1.5484 to $1.6098
Per Unit
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 40 | 167 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGW15H120DF2
Trans IGBT Chip N-CH 1200V 30A 259W 3-Pin(3+Tab) TO-247 Tube
|
From $1.33 to $1.511
Per Unit
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 1200 | 30 | 259 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
STGW39NC60VD
Trans IGBT Chip N-CH 600V 80A 250W 3-Pin(3+Tab) TO-247 Tube
|
Stock
1,190
$2.54
Per Unit
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 80 | 250 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
STGW60H65DRF Trans IGBT Chip N-CH 650V 120A 420W 3-Pin(3+Tab) TO-247 Tube |
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 650 | 120 | 420 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGW45HF60WD
Trans IGBT Chip N-CH 600V 70A 250W 3-Pin(3+Tab) TO-247 Tube
|
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 70 | 250 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGWA15S120DF3
Trans IGBT Chip N-CH 1200V 30A 259W 3-Pin(3+Tab) TO-247 Tube
|
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 1200 | 30 | 259 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | |||
STGWA75M65DF2
Trans IGBT Chip N-CH 650V 120A 468W 3-Pin(3+Tab) TO-247 Tube
|
From $3.097 to $3.128
Per Unit
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 120 | 468 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | |||||
STGWA60V60DF
Trans IGBT Chip N-CH 600V 80A 375W 3-Pin(3+Tab) TO-247 Tube
|
From $2.488 to $2.602
Per Unit
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 600 | 80 | 375 | Tube | 3 | TO-247 | TO | Unknown | No | No | No | No | EAR99 | No | ||||
STGWT40V60DF
Trans IGBT Chip N-CH 600V 80A 283W 3-Pin(3+Tab) TO-3P Tube
|
Stock
229
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 600 | 80 | 283 | Tube | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
STGWT30H60DFB
Trans IGBT Chip N-CH 600V 60A 260W 3-Pin(3+Tab) TO-3P Tube
|
From $1.574 to $1.59
Per Unit
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 600 | 60 | 260 | Tube | 3 | TO-3P | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||
STGWT20V60DF
Trans IGBT Chip N-CH 600V 40A 167W 3-Pin(3+Tab) TO-3P Tube
|
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 40 | 167 | Tube | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGY80H65DFB
Trans IGBT Chip N-CH 650V 120A 469W 3-Pin(3+Tab) Max247 Tube
|
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 650 | 120 | 469 | Tube | 3 | Max247 | No | No | No | No | No | EAR99 | Yes | Yes | |||||
STGYA120M65DF2AG
Trans IGBT Chip N-CH 650V 160A 625W 3-Pin(3+Tab) Max247 Tube Automotive AEC-Q101
|
From $8.176 to $9.014
Per Unit
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 160 | 625 | Tube | 3 | Max247 | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||
STGB10NC60KDT4
Trans IGBT Chip N-CH 600V 20A 65W 3-Pin(2+Tab) D2PAK T/R
|
From $0.6239 to $0.6539
Per Unit
|
STMicroelectronics | IGBT Chip | 3 | D2PAK | TO-263 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
STGB10NC60HDT4
Trans IGBT Chip N-CH 600V 20A 65W 3-Pin(2+Tab) D2PAK T/R
|
From $0.6847 to $0.7172
Per Unit
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 20 | 65 | Tape and Reel | 3 | D2PAK | TO-263 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
STGB20N45LZAG
Trans IGBT Chip N-CH 450V 25A 150W Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
|
From $1.065 to $1.1284
Per Unit
|
STMicroelectronics | IGBT Chip | N | Single | 16 | 450(Typ) | 25 | 150 | Tape and Reel | 3 | D2PAK | TO-263 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||
STGB20M65DF2 Trans IGBT Chip N-CH 650V 40A 166W 3-Pin(2+Tab) D2PAK T/R |
From $1.2219 to $1.2686
Per Unit
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 40 | 166 | Tape and Reel | 3 | D2PAK | TO-263 | No | No | No | No | No | EAR99 | No | ||||
STGB5H60DF Trans IGBT Chip N-CH 600V 10A 88W 3-Pin(2+Tab) D2PAK T/R |
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 600 | 10 | 88 | Tape and Reel | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | Yes | Yes | ||||
STGB6M65DF2 Trans IGBT Chip N-CH 650V 12A 88W 3-Pin(2+Tab) D2PAK T/R |
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 12 | 88 | Tape and Reel | 3 | D2PAK | TO-263 | No | No | No | No | No | EAR99 | No | ||||
STGF3NC120HD
Trans IGBT Chip N-CH 1200V 6A 25W 3-Pin(3+Tab) TO-220FP Tube
|
From $0.7504 to $0.8236
Per Unit
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 1200 | 6 | 25 | Tube | 3 | TO-220FP | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |