STMicroelectronics Embedded System Development Boards and Kits
230 STMicroelectronics Embedded System Development Boards and Kits
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | RS232 | Ethernet | I2C | CAN | SATA | SPI | UART | ADC | GPIO | Display Interface | Display Type | Packaging | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Wi-Fi | I2S | Daughter Cards | Supported PMIC Devices | Tradename | Product Width - (mm) | Product Length - (mm) | Compatible External Board | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NUCLEO-F303K8
STM32F303K8T6 Microcontroller Development Board 64KB Flash Linux 64-bit/Mac OS/Win 7/Win 8/Win 10
|
Stock
563
$10.10
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Development Board | STM32F303K8T6 | Microcontroller | 64KB | Flash | 1 | No | No | Yes | Nucleo | Arduino Nano | No | Unknown | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||||||
NUCLEO-F303ZE
STM32F303ZET6 Microcontroller Development Board 0.032768MHz CPU 512KB Flash Linux/Mac OS/Win 7/Win 8/Win 10/Win XP
|
Stock
59
$20.50
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Development Board | STM32F303ZET6 | Microcontroller | 512KB | Flash | 1 | No | No | Yes | No | Unknown | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||||||||
NUCLEO-F401RE STMicroelectronics Microcontroller
STM32F401RET6 Microcontroller Development Board 0.032768MHz CPU 512KB RAM 512KB Flash Win 7/Win 8/Win Vista/Win XP
|
Stock
353
$13.10
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Development Board | STM32F401RET6 | Microcontroller | 512KB | 512KB | Flash | 1 | No | No | Yes | Nucleo | Arduino Uno R3|STMicroelectronics Morpho | No | Unknown | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||
NUCLEO-F410RB
STM32F410RBT6 Microcontroller Development Board 0.032768MHz CPU 512KB RAM 128KB Flash Win 7/Win 8/Win Vista/Win XP
|
Stock
92
$13.10
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Development Board | STM32F410RBT6 | Microcontroller | 512KB | 128KB | Flash | 1 | No | No | Yes | Nucleo | Arduino Uno R3|STMicroelectronics Morpho | No | Unknown | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||
NUCLEO-F334R8
STM32F334R8T6 Microcontroller Development Board 0.032768MHz CPU 512KB RAM 64KB Flash Win 7/Win 8/Win Vista/Win XP
|
$9.993
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Development Board | STM32F334R8T6 | Microcontroller | 512KB | 64KB | Flash | 1 | No | No | Yes | Nucleo | Arduino Uno R3|STMicroelectronics Morpho | No | Unknown | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||
NUCLEO L053R8
STM32L053R8T6 Microcontroller Development Board 0.032768MHz CPU 512KB RAM 64KB Flash Win 7/Win 8/Win Vista/Win XP
|
Stock
613
$13.10
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Development Board | STM32L053R8T6 | Microcontroller | 512KB | 64KB | Flash | 1 | No | No | Yes | Nucleo | Arduino Uno R3|STMicroelectronics Morpho | No | Unknown | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||
NUCLEO-L010RB
STM32L010RBT6 Microcontroller Development Board 0.032768MHz CPU 128KB Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10
|
|
STMicroelectronics | Embedded System Development Boards and Kits | Development Board | STM32L010RBT6 | Microcontroller | 128KB | Flash | 1 | No | No | No | No | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||||||||
NUCLEO-G071RB
STM32G071RB Microcontroller Development Board 0.032768MHz CPU Win
|
Stock
1
$10.40
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Development Board | STM32G071RB | Microcontroller | 1 | No | No | Yes | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||||||||||||
NUCLEO-G070RB
STM32G070RBT6 Microcontroller Development Board 0.032768MHz CPU 128KB Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10
|
|
STMicroelectronics | Embedded System Development Boards and Kits | Development Board | STM32G070RBT6 | Microcontroller | 128KB | Flash | 1 | No | No | No | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||||||||||
NUCLEO-G431RB
STM32G431RBT6U Microcontroller Evaluation Board 0.032768MHz/24MHz CPU 128KB Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10
|
Stock
30
$15.80
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Evaluation Board | STM32G431RBT6U | Microcontroller | 128KB | Flash | 1 | Blister | No | No | No | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||
NUCLEO-L452RE
STM32L452RET6 Microcontroller Development Board 0.032768MHz CPU 512KB RAM 512KB Flash Win 7/Win 8/Win Vista/Win XP
|
Stock
26
$14.10
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Development Board | STM32L452RET6 | Microcontroller | 512KB | 512KB | Flash | 1 | No | No | Yes | Nucleo | Arduino Uno R3|STMicroelectronics Morpho | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||
NUCLEO-L433RC-P
STM32L433RCT6P Microcontroller Development Board 0.032768MHz CPU 512KB RAM 256KB Flash Win 7/Win 8/Win Vista/Win XP
|
Stock
41
$15.00
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Development Board | STM32L433RCT6P | Microcontroller | 512KB | 256KB | Flash | 1 | No | No | Yes | Arduino Uno R3|STMicroelectronics Morpho | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||||||||
NUCLEO-L476RG STMicroelectronics Microcontroller
STM32L476RGT6 Microcontroller Development Board 0.032768MHz CPU 512KB RAM 1MB Flash Win 7/Win 8/Win Vista/Win XP
|
Stock
243
$16.50
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Development Board | STM32L476RGT6 | Microcontroller | 512KB | 1MB | Flash | 1 | No | No | Yes | No | Nucleo | Arduino Uno R3|STMicroelectronics Morpho | No | Unknown | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||||
NUCLEO-L552ZE-Q
STM32L552ZET6QU Microcontroller Evaluation Board 0.032768MHz CPU 512KB Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10
|
Stock
112
$18.20
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Evaluation Board | STM32L552ZET6QU | Microcontroller | 512KB | Flash | 1 | Blister | No | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
P-NUCLEO-USB001
STM32F072RBT6 Microcontroller Development Kit 16KB RAM 128KB Flash
|
Stock
5
$44.17
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Development Kit | STM32F072RBT6 | Microcontroller | 16KB | 128KB | Flash | 3 | No | No | Yes | Nucleo | Arduino Uno R3 | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||
STM8A-DISCOVERY
STM8AF5288T/STM8AL3L68T Microcontroller Discovery Kit 16MHz CPU 1KB/2KB/32KB/64KB EEPROM/Flash
|
Stock
36
$23.70
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Discovery Kit | STM8AF5288T/STM8AL3L68T | Microcontroller | 1KB/2KB/32KB/64KB | EEPROM/Flash | 1 | 1 | 1 | LCD | Yes | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
STM32107C-D/RAIS
STM32F10XC Microcontroller Daughter Board EEPROM/Flash
|
Stock
1
$108.70
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Daughter Board | STM32F10xC | Microcontroller | EEPROM/Flash | 2 | 1 | 1 | 1 | 1 | LCD | Yes | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
STM32100B-MCKIT STM32F100 Microcontroller Starter Kit 128KB Flash |
Stock
4
$1,194.61
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Starter Kit | STM32F100 | Microcontroller | 128KB | Flash | 1 | No | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
STM32429I-EVAL1
STM32F429NIH6 Microcontroller Daughter Board 9MB RAM 8MB EEPROM/NOR Flash
|
|
STMicroelectronics | Embedded System Development Boards and Kits | Daughter Board | STM32F429NIH6 | Microcontroller | 9MB | 8MB | EEPROM/NOR Flash | 4 | 1 | 1 | 1 | 1 | LCD | SDIO/Micro SD | Yes | No | Unknown | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||
STM32F412G-DISCO STM32F412ZGT6 Microcontroller Development Kit 256KB RAM 1MB/16MB Flash/NOR Flash Linux 64-bit/OS X/Win 7/Win 8/Win XP |
Stock
17
$38.60
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Development Kit | STM32F412ZGT6 | Microcontroller | 256KB | 1MB/16MB | Flash/NOR Flash | 2 | 1 | 1 | LCD | micro SD | No | Yes | Yes | No | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||||
STM32H745I-DISCO
STM32H745XI Microcontroller Discovery Kit 17MB RAM 2MB/64MB/4GB eMMC Flash/Flash/NOR Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10
|
Stock
23
$81.80
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Discovery Kit | STM32H745XI | Microcontroller | 17MB | 2MB/64MB/4GB | eMMC Flash/Flash/NOR Flash | 3 | 1 | 2 | 1 | LCD | Blister | No | Yes | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||
STM32L152C-DISCO
STM32L152RBT6/STM32L152RCT6 Microcontroller Discovery Kit 16KB/32KB RAM 4KB/128KB EEPROM/Flash Win 7/Win 2000/Win Vista/Win XP
|
Stock
178
$13.90
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Discovery Kit | STM32L152RBT6/STM32L152RCT6 | Microcontroller | 16KB|32KB | 4KB/128KB | EEPROM/Flash | 1 | LCD | Yes | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
STM32L552E-EV
STM32L552ZE Microcontroller Evaluation Board 256KB RAM 512KB/64MB Flash/SPI Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10
|
Stock
2
$256.00
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Evaluation Board | STM32L552ZE | Microcontroller | 256KB | 512KB/64MB | Flash/SPI Flash | 2 | 1 | 1 | 1 | LCD | Blister | micro SD | Yes | Yes | Yes | No | No | No | No | 3A991.a.3 | No | ||||||||||||||||||||
STEVAL-CCM001V2
STM32 Microcontroller Demonstration Board 64KB RAM
|
Stock
2
$124.46
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Demonstration Board | STM32 | Microcontroller | 64KB | 1 | LCD | SDIO/Micro SD | No | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
STM3210E-SK/HIT STM32F103E Microcontroller Starter Kit 512KB Flash/NAND Flash |
Stock
1
$140.22
Per Unit
|
STMicroelectronics | Embedded System Development Boards and Kits | Starter Kit | STM32F103E | Microcontroller | 512KB | Flash/NAND Flash | 1 | 1 | 1 | 1 | LCD | Yes | No | Unknown | No | No | No | No | 3A991a.2. | No |