ADM7171CP-EVALZ, Evaluation Board for Evaluating the ADM7171 1A Linear Regulator
Reference Design using part ADM7171ACP by Analog Devices
For End Products
- Power Supplies
Description
- ADM7171CP-EVALZ, Evaluation Board for Evaluating the ADM7171 1A Linear Regulator. The ADM717Q1CP-EVALZ is an evaluation board used to demonstrate the functionality of the ADM7171 linear regulator. Simple device measurements, such as line and load regulation, dropout and ground current, can be demonstrated with just a single voltage source, a voltmeter, an ammeter and load resistors
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 6.5 V
-
Output Current1 A
-
TopologyLDO
Featured Parts (9)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM7171ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 5V 1A 8-Pin LFCSP EP T/R | Buy | |
|
ADM7171ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 8-Pin LFCSP EP T/R | Buy | |
|
ADM7171ACPZ-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 5V 1A 8-Pin LFCSP EP T/R | Buy | |
|
ADM7171ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1A 8-Pin LFCSP EP T/R | Buy | |
|
ADM7171ACPZ-1.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V 1A 8-Pin LFCSP EP T/R | Buy | |
|
ADM7171ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 8-Pin LFCSP EP T/R | Buy | |
|
ADM7171ACPZ-4.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 4.2V 1A 8-Pin LFCSP EP T/R | Buy | |
|
ADM7171ACPZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 1A 8-Pin LFCSP EP T/R | Buy | |
|
ADM7171ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 1A 8-Pin LFCSP EP T/R | Buy |