ADS58C28EVM, Evaluation Board for ADS58C28 device, a dual channel 11-bit 200 MSPS analog to digital converter
Reference Design using part ADS58C28IRGC by Texas Instruments
Associated Documents
For End Products
- Software Defined Radio
- Wireless Infrastructure
Description
- ADS58C28EVM, Evaluation Board that allows designers to evaluate the performance of ADS58C28 device, a dual channel 11-bit 200 MSPS analog to digital converter featuring SNRBoost technology. The ADC EVM features a DDR LVDS data output which is compatible with TSW1200 data capture card for rapid evaluation. The EVM provides a flexible environment to test the ADS58C28 under a variety of clock, input and supply conditions. The evaluation module is designed with back-to-back wide bandwidth baluns on each of the converter's four inputs. This enables a wide sweep of single-ended input signals to be input into any channel of the ADC
Key Features
-
ADC Resolution11 Bit
-
ADC Sampling Rate200M SPS
-
Number of Channels2CH
Featured Parts (11)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CDCE72010RGCTG4 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 500MHz-IN 1500MHz-OUT 64-Pin VQFN EP T/R | Buy | |
|
CDCE72010RGCT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 500MHz-IN 1500MHz-OUT 64-Pin VQFN EP T/R | Buy | |
|
TPS79633DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | Buy | |
|
TPS2400DBVTG4 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | Buy | |
|
TPS79618DCQG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 Tube | Buy | |
|
TPS79618DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R | Buy | |
|
TPS62590DRVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.75V to 5.5V 1A 6-Pin WSON EP T/R | Buy | |
|
THS4509RGTT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±2.625V/5.25V 16-Pin VQFN EP T/R | Buy | |
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | Buy | |
|
ADS58C28IRGCR | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 200Msps 11-bit Parallel/LVDS 64-Pin VQFN EP T/R | Buy | |
|
ADS58C28IRGCT | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 200Msps 11-bit Parallel/LVDS 64-Pin VQFN EP T/R | Buy |