DAC3161EVM, Evaluation Module for DAC3161 single-channel, 12-bit, 500-MSPS Digital-to-Analog Converter
Reference Design using part DAC3161IRGC by Texas Instruments
Associated Documents
For End Products
- Radar System
- Signal/Waveform Generator
- Software Defined Radio
- Wireless Infrastructure
Description
- DAC3161EVM, Evaluation Module allows designers to evaluate the performance of DAC3161 single-channel, 12-bit, 500-MSPS digital-to-analog converter (DAC). The EVM provides a flexible environment to test the DAC3161 under a variety of clock and input conditions. for ease of use as a complete IF transmit solution, the DAC3161EVM includes the CDCE62005 clock generator/jitter cleaner for clocking the DAC3161. The EVM can be used along with TSW1400 to perform a wide range of test procedures. The TSW1400 generates the test patterns which are fed to the DAC3161 through a 1.00 GSPS LVDS port
Key Features
-
DAC Resolution12 Bit
-
DAC Sampling Rate500M SPS
-
Number of Channels1CH
Featured Parts (8)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | Buy | |
|
TPS2400DBVR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | Buy | |
|
25AA512-I/SM | Microchip Technology | EEPROM | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100 | Buy | |
|
TPS2400DBVTG4 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | Buy | |
|
LP2985-50DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | Buy | |
|
CDCE62005RGZT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 1.5GHz-IN 1175MHz-OUT 48-Pin VQFN EP T/R | Buy | |
|
DAC3161IRGCT | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Current Steering 12-bit 64-Pin VQFN EP T/R | Buy | |
|
DAC3161IRGCR | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Current Steering 12-bit 64-Pin VQFN EP T/R | Buy |