DC1847A, Demonstration Board using LTC3607EMSE Dual 600 mA, 15 V Monolithic Synchronous Step-Down Regulator
Reference Design using part LTC3607EMSE by Analog Devices
Associated Documents
For End Products
- Automotive and Transportation
- Li-Ion Battery Charger
- Servers
Description
- DC1847A, Demonstration Board using LTC3607EMSE Dual 600 mA, 15 V Monolithic Synchronous Step-Down Regulator. The DC1847 has an input voltage range of 4.5V to 15V, with each regulator capable of delivering up to 600mA of output current. The DC1847 can operate in either Burst Mode or pulse-skipping mode. In shut-down, the DC1847 can run off of less than 1 uA total. The DC1847 is a very efficient circuit, up to 90%. The DC1847 uses the 16 Pin MSOP LTC3607 package, which has an exposed pad on the bottom-side of the IC for good thermal performance
Key Features
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage1.2|1.5|1.8|2.5|3.3|5 V
-
Output Current0.6 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3607EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Dual-Out 0.6V to 15V 0.6A 16-Pin MSOP EP Tube | Buy | |
|
LTC3607EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Dual-Out 0.6V to 15V 0.6A 16-Pin MSOP EP T/R | Buy |