DC2008A, LTC1625IGN Demo Board, 4.5V = VIN = 28V, VOUT = 3.3V at 15A
Reference Design using part LTC1625IGN by Analog Devices
Associated Documents
For End Products
- Power Supplies
Description
- DC2008A, LTC1625IGN Demo Board, 4.5V = VIN = 28V, VOUT = 3.3V at 15A. The Demonstration circuit DC2008 is DC/DC buck converter featuring the LTC1625 constant frequency current mode buck controller. The DC2008A operates over a 4.5V to 28V input and provides 15A of output current as shown in Figure 3. The 225kHz constant frequency operation results in a small and efficient circuit. The converter provides high output voltage accuracy (typically ±3%) over a wide load range with no minimum load requirement. The demonstration circuit can be easily modified to generate different output voltages
Key Features
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (5)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1625IGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SSOP N T/R | Buy | |
|
LTC1625IGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SSOP N Tube | Buy | |
|
LTC1625IGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SSOP N | Buy | |
|
LTC1625IGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SSOP N T/R | Buy | |
|
LTC1625IG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 165kHz 16-Pin SSOP N Tube | Buy |