EVAL-AD7280AEDZ, Evaluation Board for the AD7280A Lithium Ion Battery Monitoring System
Reference Design using part AD7280AWBSTZ by Analog Devices
For End Products
- Li-Ion Battery Charger
Description
- EVAL-AD7280AEDZ, Evaluation Board is a fully featured evaluation Kit for the AD7280A. This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z. When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in Standalone operation or when operated with the Converter Evaluation and Development board
Key Features
-
Battery TypeLithium-Ion
-
Input Voltage100 to 240 V
-
Number of Battery Cells12
Featured Parts (13)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUM5401CRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W T/R | Buy | |
|
ADG3301BKSZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | Buy | |
|
ADUM1201WTRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N Tube Automotive AEC-Q100 | Buy | |
|
ADG3308BRUZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | Buy | |
|
ADUM5401CRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W Tube | Buy | |
|
ADG849YKSZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | Buy | |
|
ADG3308BRUZ | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube | Buy | |
|
ADG3308BRUZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | Buy | |
|
ADG849YKSZ-500RL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | Buy | |
|
ADG849YKSZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | Buy | |
|
ADUM1201WTRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N T/R Automotive AEC-Q100 | Buy | |
|
AD7280AWBSTZ | Analog Devices | Battery Management ICs | Battery Monitoring Li-Ion 5mA 5.2V Automotive AEC-Q100 48-Pin LQFP Tray | Buy |