Hot-Swap Controller Monitors and Reports Power Supply
Reference Design using part LTC4215CUFD by Analog Devices
For End Products
- Desktop Computer/Server
- Portable
Description
- Typical application where the LTC4215 uses an external N-channel pass transistor to isolate the Hot-Swapped board from the backplane when it is first inserted. After a debouncer time the controller can begin to apply power to the board or wait for a turn-on command from a host processor
Key Features
-
Input Voltage12 V
-
Output Voltage12 V
Featured Parts (8)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4215CUFD-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP Tube | Buy | |
|
LTC4215CUFD-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP Tube | Buy | |
|
LTC4215CUFD-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP T/R | Buy | |
|
LTC4215CUFD-3#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP Tube | Buy | |
|
LTC4215CUFD-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP T/R | Buy | |
|
LTC4215CUFD#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP Tube | Buy | |
|
LTC4215CUFD#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP T/R | Buy | |
|
LTC4215CUFD-3#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP T/R | Buy |