LT1076, 3.3V to 5V Dual Output DC/DC Converter
Reference Design using part LT1076 by Analog Devices
For End Products
- Power Management
Description
- Circuit shows LT1076 is a low cost dual output step-down converter, Input voltages can range from 8V to 30V. The load range on the 5V is 0.05A to 0.5A while the 3.3V load range is 0.1A to 1A
Key Features
-
Conversion TypeDC to DC
-
Input Voltage8 to 30 V
-
Output Voltage3.3|5 V
-
Output Current0.05 to 0.4@5V|0.1 to 1@3.3V A
-
Efficiency76 %
-
TopologyBuck
Featured Parts (48)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1076CT#30PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 5-Pin(5+Tab) TO-220 Tube | Buy | |
|
LT1076IR-PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK Tube | Buy | |
|
LT1076HVCT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 5-Pin(5+Tab) TO-220 | Buy | |
|
LT1076HVIT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 5-Pin(5+Tab) TO-220 | Buy | |
|
LT1076CQ-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 6-Pin(5+Tab) DDPAK Tube | Buy | |
|
LT1076IT#06 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 32-Pin QFN EP | Buy | |
|
LT1076CT#06PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 5-Pin(5+Tab) TO-220 Tube | Buy | |
|
LT1076CT7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 7-Pin(7+Tab) TO-220 | Buy | |
|
LT1076IT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 5-Pin(5+Tab) TO-220 | Buy | |
|
LT1076IR#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK Tube | Buy | |
|
LT1076CR#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK Tube | Buy | |
|
LT1076HVIR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK | Buy |