LT1942EUF Demo Board, Quad Converter for TFT Supply and LED Driver, Vin=3V-4.5V, Von=10V/2mA, Voff=-10V/2mA, AVdd=5V/40mA
Reference Design using part LT1942EUF by Analog Devices
Associated Documents
For End Products
- LCD TFT Display
Description
- Demonstration Circuit is a quad output power supply intended for use in small to medium size TFT panels. The circuit features the LT1942 quad output switching regulator and generates an LED driver along with the triple output supply required for the TFT panels
Key Features
-
Input Voltage3 to 4.5 V
-
Output Voltage5 V
-
Output Current0.04 A
-
Number of Derived Elements12
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1942EUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 16V Inv/Step Up Quad-Out 1.25V to 36V 0.9A 24-Pin QFN EP T/R | Buy | |
|
LT1942EUF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 16V Inv/Step Up Quad-Out 1.25V to 36V 0.9A 24-Pin QFN EP | Buy | |
|
LT1942EUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 16V Inv/Step Up Quad-Out 1.25V to 36V 0.9A 24-Pin QFN EP Tube | Buy |