LT1961 in a 4V to 18V Input to 12V Output 3mm Maximum Height All Ceramic SEPIC
Reference Design using part LT1961 by Analog Devices
For End Products
- Automotive and Transportation
- Backplane Distributed Power
- Power Management
Description
- Circuit shows Low Cost and Low Profile Power Supply With 4V to 18V Input, 12V Output, 3mm Maximum Height SEPIC Buck-Boost Converter
Key Features
-
Conversion TypeDC to DC
-
Input Voltage4 to 18 V
-
Output Voltage12 V
-
Output Current0.5 to 0.6 A
-
Efficiency80 %
-
TopologyBuck Boost
Featured Parts (4)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1961IMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 35V 1.5A 8-Pin MSOP EP Tube | Buy | |
|
LT1961EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 35V 1.5A 8-Pin MSOP EP Tube | Buy | |
|
LT1961EMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 35V 1.5A 8-Pin MSOP EP T/R | Buy | |
|
LT1961IMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 35V 1.5A 8-Pin MSOP EP T/R | Buy |