LTC3728L, High VIN 2.5V/5A and 1.5V/5A Regulator
Reference Design using part LTC3728LEUH by Analog Devices
For End Products
- FPGA Solutions
Description
- Circuit shows LTC3728L dual output-dual phase regulator, that provide 2.5V/1.5V dual output and powered from either a 5V or 12V
Key Features
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.5|2.5 V
-
Output Current5@1.5V|5@2.5V A
-
Efficiency91 %
-
TopologyBuck
Featured Parts (5)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3728LEUH | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP | Buy | |
|
LTC3728LEUH-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP T/R | Buy | |
|
LTC3728LEUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP T/R | Buy | |
|
LTC3728LEUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP Tube | Buy | |
|
LTC3728LEUH-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP Tube | Buy |