PMP2493.4, Buck Converter with Minimum Component Count to Drive LEDs (11.3V @ 400mA)
Reference Design using part TPS40200D by Texas Instruments
Associated Documents
For End Products
- Energy
- Lighting
Description
- PMP2493.4, Buck Converter with Minimum Component Count to Drive LEDs (11.3V @ 400mA). TPS40200 controller can be used as a low-cost LED driver. With an input voltage rating of 4.5 to 52 V, it can power LED strings with regulated current and up to a 45 V drop across the string. Current is sensed across a resistor between the cathode of the string and ground and is compared against a 696 mV reference to provide regulated current. Because the driver is a buck and not a boost or flyback, an open string will not produce voltages above the input voltage and over-voltage protection is not needed. The driver can operate in either the continuous or discontinuous mode. for output voltages above 35 V the discontinuous mode is needed due to duty cycle limitation above 35 V. The circuit shown has a Pulse Width Modulator (PWM) input for dimming purposes. Targeted current can be set with jumpers
Key Features
-
Conversion TypeDC to DC
-
Input Voltage43 to 47 V
-
Output Voltage11.3 V
-
Output Current0.4 A
-
Output Power4.52 W
-
TopologyBuck- Non Sync
Featured Parts (6)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS40200DR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC T/R | Buy | |
|
TPS40200DRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC T/R | Buy | |
|
TPS40200D | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC Tube | Buy | |
|
TPS40200DG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC Tube | Buy | |
|
TPS40200DRBT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin VSON EP T/R | Buy | |
|
TPS40200DRBR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin VSON EP T/R | Buy |