Explore the features and capabilities of Murata Power Solutions' NXJ2 family of DC-to-DC converters.
Electrical isolation can mean everything when you’re designing to comply with safety regulations, solve interference issues, and protect against failure. This is especially true in design applications such as motor drives, motion control, solar inverters, UPS, battery power, and process control. And as devices are getting smaller, the components need to get smaller too, but this can lead to issues such as board mounting, thermal build up, and component interference. To solve for this, Murata Power Solutions—a leader in electronic solutions—has developed the NXJ2 Series of DC-to-DC converters. The NXJ2 series offers 2W, surface mount, single output, unregulated converters with 5.2kVdc isolation.
With measurements at 15.9 x 11.43 x 4.42mm footprint for the 12V and 15V version and 16.0 x 14.48 x 4.41mm footprint for the 24V version, the NXJ2 series also offers a first-of-its-kind patented process that puts the transformer into the layers of the device substrate, using FR-4 glass epoxy with alternating layers of copper that create the windings around the embedded core. This technology reduces device profile and dissipates heat through the PCB for a more consistent electrical performance from the magnetic component. The NXJ2 series also meets agency and industry approvals. If you’re designing for industrial controls, automation, instrumentation, medical, telecommunications, or audio, explore the features and capabilities of Murata’s NXJ2 family of DC-to-DC converters.