Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Contact Material | Number of Contacts | Operating Temperature - (°C) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 83,274 productos: Visualizar
|
Ver hoja de datos |
Varios
|
SOURIAU | Conector circular | Varios | ||||||||||||||||||||||||||||||||
D38999/24JB05SA
Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24MF11PAL
Conn Circular PIN 11 POS Crimp ST Jam Nut 11 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular PIN 11 POS Crimp ST Jam Nut 11 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24MJ11PEL
Conn Circular PIN 11 POS Crimp ST Jam Nut 11 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular PIN 11 POS Crimp ST Jam Nut 11 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24MA98PBL
Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24MC35PDL
Conn Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24MC35PAL
Conn Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24MC35AE
Conn Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24MB98PDL
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24JE99SEL
Conn Circular SKT 23 POS Crimp ST Jam Nut 23 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular SKT 23 POS Crimp ST Jam Nut 23 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24JE26SEL
Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24JE26PEL
Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24JD97SAL
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24JD35SAL
Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24JG16PBL
Conn Circular PIN 16 POS Crimp ST Jam Nut 16 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular PIN 16 POS Crimp ST Jam Nut 16 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24JF11PNL
Conn Circular PIN 11 POS Crimp ST Jam Nut 11 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular PIN 11 POS Crimp ST Jam Nut 11 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24MD18SBL
Conn Circular SKT 18 POS Crimp ST Jam Nut 18 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular SKT 18 POS Crimp ST Jam Nut 18 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24MD18BB
Conn Circular SKT 18 POS Crimp ST Jam Nut 18 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular SKT 18 POS Crimp ST Jam Nut 18 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24MD97SAL
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24MD97PBL
Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24MD97AB
Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24JC98SBL
Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24JG35PDL
Conn Circular PIN 79 POS Crimp ST Jam Nut 79 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular PIN 79 POS Crimp ST Jam Nut 79 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24JG16PNL
Conn Circular PIN 16 POS Crimp ST Jam Nut 16 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular PIN 16 POS Crimp ST Jam Nut 16 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24JJ08AA
Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port | |||||||||||||||||||||||||||||||||
D38999/24JH55SBL
Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
|
|
SOURIAU | Conector circular | Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port |