Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Typical Operating Supply Voltage - (V) | Resolution Standard | Minimum Operating Supply Voltage - (V) | Display Mode | Typical Contrast Ratio | Typical Response Time - (ms) | Supplier Package | Backlight | Viewing Area Length - (mm) | Interface Type | Outline Dimensions - (mm) | Package Family Name | Viewing Angle - (°) | Touchscreen | Display Color - (Colors) | Warranty | Viewing Area Height - (mm) | Display Size - (in) | Maximum Operating Temperature - (°C) | Color | Minimum Operating Temperature - (°C) | Typical Power Consumption - (W) | ROHS | Pin Count | Aspect Ratio | Pixel Format - (Pixels) | Life Cycle | Type | Packaging | Maximum Operating Supply Voltage - (V) | Active Area - (mm) | Typical Brightness - (cd/m2) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
Evervision Electronics Co., LTD | 4.3in TFT WQVGA 480x272Pixels Parallel 650cd/m2 LED Backlight -30°C to 80°C 40-Pin COG | WQVGA | Normally White-Transmissive | 450:1 | 20 | COG | LED | Parallel | 105.5x67.2x3.1 | 130/110 | No | 16,700,000 | 4.3 | Yes | 40 | 480x272 | Unconfirmed | 95.04x53.856 | 650 | |||||||||||||||
VGG482709-6UFLWH 4.3in TFT WQVGA 480x272Pixels Parallel 650cd/m2 LED Backlight -30°C to 80°C 40-Pin COG |
|
Evervision Electronics Co., LTD | 4.3in TFT WQVGA 480x272Pixels Parallel 650cd/m2 LED Backlight -30°C to 80°C 40-Pin COG | WQVGA | Normally White-Transmissive | 450:1 | 20 | COG | LED | Parallel | 105.5x67.2x3.1 | 130/110 | No | 16,700,000 | 4.3 | Yes | 40 | 480x272 | Unconfirmed | 95.04x53.856 | 650 |