Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Contact Material | Number of Contacts | Operating Temperature - (°C) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 6 productos: Visualizar
|
Ver hoja de datos |
Varios
|
CONEC | Conector circular | Varios | ||||||||||||||||||||||||||||||||
43-00054
Conn M12 Circular PIN 5 POS Screw ST Cable Mount 5 Terminal 1 Port
|
|
CONEC | Conector circular | Conn M12 Circular PIN 5 POS Screw ST Cable Mount 5 Terminal 1 Port | |||||||||||||||||||||||||||||||||
43-00052
Conn M12 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port
|
|
CONEC | Conector circular | Conn M12 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port | |||||||||||||||||||||||||||||||||
43-00055
Conn M12 Circular PIN 5 POS Screw ST Cable Mount 5 Terminal 1 Port
|
|
CONEC | Conector circular | Conn M12 Circular PIN 5 POS Screw ST Cable Mount 5 Terminal 1 Port | |||||||||||||||||||||||||||||||||
43-00053
Conn M12 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port
|
|
CONEC | Conector circular | Conn M12 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port | |||||||||||||||||||||||||||||||||
43-00050
Conn M12 Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port
|
|
CONEC | Conector circular | Conn M12 Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port | |||||||||||||||||||||||||||||||||
43-00048
Conn M12 Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port
|
|
CONEC | Conector circular | Conn M12 Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port |