Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Contact Material | Number of Contacts | Operating Temperature - (°C) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 7 productos: Visualizar
|
Ver hoja de datos |
Varios
|
CONEC | Conector circular | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | ||||||||||||||
43-00001
Conn M12 Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port
|
|
CONEC | Conector circular | Conn M12 Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port | |||||||||||||||||||||||||||||||||
43-00004
Conn M12 Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port
|
|
CONEC | Conector circular | Conn M12 Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port | 100 | RCP | 100 | 1 | SKT | Brass | 5 | 20 | 57 | Yes | Cable Mount | Straight | Unconfirmed | 5 | M12 Circular | Gold Over Nickel | Black | 20 | |||||||||||||||
43-00005
Conn M12 Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port
|
|
CONEC | Conector circular | Conn M12 Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port | |||||||||||||||||||||||||||||||||
43-00006
Conn M12 Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port
|
|
CONEC | Conector circular | Conn M12 Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port | |||||||||||||||||||||||||||||||||
43-00007
Conn M12 Circular SKT 5 POS Screw ST Cable Mount 5 Terminal 1 Port
|
|
CONEC | Conector circular | Conn M12 Circular SKT 5 POS Screw ST Cable Mount 5 Terminal 1 Port | |||||||||||||||||||||||||||||||||
43-00008
Conn M12 Circular SKT 5 POS Screw ST Cable Mount 5 Terminal 1 Port
|
|
CONEC | Conector circular | Conn M12 Circular SKT 5 POS Screw ST Cable Mount 5 Terminal 1 Port | |||||||||||||||||||||||||||||||||
43-00003
Conn M12 Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port
|
|
CONEC | Conector circular | Conn M12 Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port |