Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 12 productos: Visualizar
|
Ver hoja de datos |
Varios
|
Sumida | Montaje superficial de inductores | Varios | ||||||||||||||||||||||||||||
CR43-1R8MC
Surface Mount Inductor
|
|
Sumida | Montaje superficial de inductores | Surface Mount Inductor | |||||||||||||||||||||||||||||
CR43-1R0MC
Surface Mount Inductor
|
|
Sumida | Montaje superficial de inductores | Surface Mount Inductor | |||||||||||||||||||||||||||||
CR43-8R2MC
Surface Mount Inductor
|
|
Sumida | Montaje superficial de inductores | Surface Mount Inductor | |||||||||||||||||||||||||||||
CR43-4R7MC
Inductor Power Unshielded Drum Core 4.7uH 20% 7.96MHz Ferrite 1.15A 0.1087Ohm DCR T/R
|
|
Sumida | Montaje superficial de inductores | Inductor Power Unshielded Drum Core 4.7uH 20% 7.96MHz Ferrite 1.15A 0.1087Ohm DCR T/R | |||||||||||||||||||||||||||||
CR43-5R6MC
Inductor Power Unshielded Drum Core 5.6uH 20% 7.96MHz Ferrite 0.99A 0.1257Ohm DCR T/R
|
|
Sumida | Montaje superficial de inductores | Inductor Power Unshielded Drum Core 5.6uH 20% 7.96MHz Ferrite 0.99A 0.1257Ohm DCR T/R | |||||||||||||||||||||||||||||
CR43-3R9MC
Inductor Power Unshielded Drum Core 3.9uH 20% 7.96MHz Ferrite 1.33A 0.0937Ohm DCR T/R
|
|
Sumida | Montaje superficial de inductores | Inductor Power Unshielded Drum Core 3.9uH 20% 7.96MHz Ferrite 1.33A 0.0937Ohm DCR T/R | |||||||||||||||||||||||||||||
CR43-2R7MC
Surface Mount Inductor
|
|
Sumida | Montaje superficial de inductores | Surface Mount Inductor | |||||||||||||||||||||||||||||
CR43-1R4MC
Surface Mount Inductor
|
|
Sumida | Montaje superficial de inductores | Surface Mount Inductor | |||||||||||||||||||||||||||||
CR43-6R8MC
Inductor Power Unshielded Drum Core 6.8uH 20% 7.96MHz Ferrite 0.95A 0.1312Ohm DCR T/R
|
|
Sumida | Montaje superficial de inductores | Inductor Power Unshielded Drum Core 6.8uH 20% 7.96MHz Ferrite 0.95A 0.1312Ohm DCR T/R | |||||||||||||||||||||||||||||
CR43-100MC
Inductor Power Unshielded Drum Core 10uH 20% 2.52MHz Ferrite 1.04A 0.182Ohm DCR T/R
|
|
Sumida | Montaje superficial de inductores | Inductor Power Unshielded Drum Core 10uH 20% 2.52MHz Ferrite 1.04A 0.182Ohm DCR T/R | |||||||||||||||||||||||||||||
CR43-3R3MC
Inductor Power Unshielded Drum Core 3.3uH 20% 7.96MHz Ferrite 1.44A 0.0862Ohm DCR T/R
|
|
Sumida | Montaje superficial de inductores | Inductor Power Unshielded Drum Core 3.3uH 20% 7.96MHz Ferrite 1.44A 0.0862Ohm DCR T/R | |||||||||||||||||||||||||||||
CR43-2R2MC
Surface Mount Inductor
|
|
Sumida | Montaje superficial de inductores | Surface Mount Inductor |