Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Turns Ratio | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Lead Style | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | ROHS | Maximum Product Depth - (mm) | Mounting | Maximum DC Resistance - (Ohm) | Inductance Decrease Percentage @ Isat - (%) | Maximum Voltage Rating | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 45 productos: Visualizar
|
Ver hoja de datos |
Varios
|
Panasonic | Inductor de plomo | Varios | 10K | Varios | Varios | 11.5 | 13.9 | Wirewound | Ferrite | Varios | Radial | Varios | Yes | Through Hole | Varios | Obsolete | 2 | Choke | ||||||||||||||
ELC11D682F
Choke Wirewound 6800uH 10% 10KHz Ferrite 0.21A 7.8Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 6800uH 10% 10KHz Ferrite 0.21A 7.8Ohm DCR RDL | 10K | 0.21 | 6800u | 11.5 | 13.9 | Wirewound | Ferrite | 0.21 | Radial | 10% | Yes | Through Hole | 7.8(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D392F
Choke Wirewound 3900uH 10% 10KHz Ferrite 0.29A 4.5Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 3900uH 10% 10KHz Ferrite 0.29A 4.5Ohm DCR RDL | 10K | 0.29 | 3900u | 11.5 | 13.9 | Wirewound | Ferrite | 0.29 | Radial | 10% | Yes | Through Hole | 4.5(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D6R8F
Choke Wirewound 6.8uH 20% 10KHz Ferrite 4.4A 0.022Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 6.8uH 20% 10KHz Ferrite 4.4A 0.022Ohm DCR RDL | 10K | 4.4 | 6.8u | 11.5 | 13.9 | Wirewound | Ferrite | 4.4 | Radial | 20% | Yes | Through Hole | 0.022(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D471F
Choke Wirewound 470uH 10% 10KHz Ferrite 0.82A 0.49Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 470uH 10% 10KHz Ferrite 0.82A 0.49Ohm DCR RDL | 10K | 0.82 | 470u | 11.5 | 13.9 | Wirewound | Ferrite | 0.82 | Radial | 10% | Yes | Through Hole | 0.49(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D472F Choke Wirewound 4700uH 10% 10KHz Ferrite 0.26A 5.2Ohm DCR RDL |
|
Panasonic | Inductor de plomo | Choke Wirewound 4700uH 10% 10KHz Ferrite 0.26A 5.2Ohm DCR RDL | 10K | 0.26 | 4700u | 11.5 | 13.9 | Wirewound | Ferrite | 0.26 | Radial | 10% | Yes | Through Hole | 5.2(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D220F
Choke Wirewound 22uH 10% 10KHz Ferrite 2.8A 0.04Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 22uH 10% 10KHz Ferrite 2.8A 0.04Ohm DCR RDL | 10K | 2.8 | 22u | 11.5 | 13.9 | Wirewound | Ferrite | 2.8 | Radial | 10% | Yes | Through Hole | 0.04(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D5R6F
Choke Wirewound 5.6uH 20% 10KHz Ferrite 4.6A 0.02Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 5.6uH 20% 10KHz Ferrite 4.6A 0.02Ohm DCR RDL | 10K | 4.6 | 5.6u | 11.5 | 13.9 | Wirewound | Ferrite | 4.6 | Radial | 20% | Yes | Through Hole | 0.02(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D391F
Choke Wirewound 390uH 10% 10KHz Ferrite 0.95A 0.4Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 390uH 10% 10KHz Ferrite 0.95A 0.4Ohm DCR RDL | 10K | 0.95 | 390u | 11.5 | 13.9 | Wirewound | Ferrite | 0.95 | Radial | 10% | Yes | Through Hole | 0.4(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D221F Choke Wirewound 220uH 10% 10KHz Ferrite 1.2A 0.23Ohm DCR RDL |
|
Panasonic | Inductor de plomo | Choke Wirewound 220uH 10% 10KHz Ferrite 1.2A 0.23Ohm DCR RDL | 10K | 1.2 | 220u | 11.5 | 13.9 | Wirewound | Ferrite | 1.2 | Radial | 10% | Yes | Through Hole | 0.23(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D390F
Choke Wirewound 39uH 10% 10KHz Ferrite 2.5A 0.057Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 39uH 10% 10KHz Ferrite 2.5A 0.057Ohm DCR RDL | 10K | 2.5 | 39u | 11.5 | 13.9 | Wirewound | Ferrite | 2.5 | Radial | 10% | Yes | Through Hole | 0.057(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D122F
Choke Wirewound 1200uH 10% 10KHz Ferrite 0.52A 1.2Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 1200uH 10% 10KHz Ferrite 0.52A 1.2Ohm DCR RDL | 10K | 0.52 | 1200u | 11.5 | 13.9 | Wirewound | Ferrite | 0.52 | Radial | 10% | Yes | Through Hole | 1.2(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D820F
Choke Wirewound 82uH 10% 10KHz Ferrite 1.9A 0.09Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 82uH 10% 10KHz Ferrite 1.9A 0.09Ohm DCR RDL | 10K | 1.9 | 82u | 11.5 | 13.9 | Wirewound | Ferrite | 1.9 | Radial | 10% | Yes | Through Hole | 0.09(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D222F
Choke Wirewound 2200uH 10% 10KHz Ferrite 0.38A 2.3Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 2200uH 10% 10KHz Ferrite 0.38A 2.3Ohm DCR RDL | 10K | 0.38 | 2200u | 11.5 | 13.9 | Wirewound | Ferrite | 0.38 | Radial | 10% | Yes | Through Hole | 2.3(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D821F Choke Wirewound 820uH 10% 10KHz Ferrite 0.62A 0.87Ohm DCR RDL |
|
Panasonic | Inductor de plomo | Choke Wirewound 820uH 10% 10KHz Ferrite 0.62A 0.87Ohm DCR RDL | 10K | 0.62 | 820u | 11.5 | 13.9 | Wirewound | Ferrite | 0.62 | Radial | 10% | Yes | Through Hole | 0.87(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D120F
Choke Wirewound 12uH 20% 10KHz Ferrite 3.4A 0.03Ohm DCR RDL
|
Existencias
44
$0.0405
Por unidad
|
Panasonic | Inductor de plomo | Choke Wirewound 12uH 20% 10KHz Ferrite 3.4A 0.03Ohm DCR RDL | 10K | 3.4 | 12u | 11.5 | 13.9 | Wirewound | Ferrite | 3.4 | Radial | 20% | Yes | Through Hole | 0.03(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D561F
Choke Wirewound 560uH 10% 10KHz Ferrite 0.73A 0.62Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 560uH 10% 10KHz Ferrite 0.73A 0.62Ohm DCR RDL | 10K | 0.73 | 560u | 11.5 | 13.9 | Wirewound | Ferrite | 0.73 | Radial | 10% | Yes | Through Hole | 0.62(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D822F
Choke Wirewound 8200uH 10% 10KHz Ferrite 0.18A 10.6Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 8200uH 10% 10KHz Ferrite 0.18A 10.6Ohm DCR RDL | 10K | 0.18 | 8200u | 11.5 | 13.9 | Wirewound | Ferrite | 0.18 | Radial | 10% | Yes | Through Hole | 10.6(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D332F
Choke Wirewound 3300uH 10% 10KHz Ferrite 0.31A 3.6Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 3300uH 10% 10KHz Ferrite 0.31A 3.6Ohm DCR RDL | 10K | 0.31 | 3300u | 11.5 | 13.9 | Wirewound | Ferrite | 0.31 | Radial | 10% | Yes | Through Hole | 3.6(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D102F Choke Wirewound 1000uH 10% 10KHz Ferrite 0.57A 1.1Ohm DCR RDL |
|
Panasonic | Inductor de plomo | Choke Wirewound 1000uH 10% 10KHz Ferrite 0.57A 1.1Ohm DCR RDL | 10K | 0.57 | 1000u | 11.5 | 13.9 | Wirewound | Ferrite | 0.57 | Radial | 10% | Yes | Through Hole | 1.1(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D8R2F
Choke Wirewound 8.2uH 20% 10KHz Ferrite 3.9A 0.024Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 8.2uH 20% 10KHz Ferrite 3.9A 0.024Ohm DCR RDL | 10K | 3.9 | 8.2u | 11.5 | 13.9 | Wirewound | Ferrite | 3.9 | Radial | 20% | Yes | Through Hole | 0.024(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D271F
Choke Wirewound 270uH 10% 10KHz Ferrite 1.1A 0.32Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 270uH 10% 10KHz Ferrite 1.1A 0.32Ohm DCR RDL | 10K | 1.1 | 270u | 11.5 | 13.9 | Wirewound | Ferrite | 1.1 | Radial | 10% | Yes | Through Hole | 0.32(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D100F
Choke Wirewound 10uH 20% 10KHz Ferrite 3.5A 0.029Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 10uH 20% 10KHz Ferrite 3.5A 0.029Ohm DCR RDL | 10K | 3.5 | 10u | 11.5 | 13.9 | Wirewound | Ferrite | 3.5 | Radial | 20% | Yes | Through Hole | 0.029(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D562F
Choke Wirewound 5600uH 10% 10KHz Ferrite 0.23A 6.9Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 5600uH 10% 10KHz Ferrite 0.23A 6.9Ohm DCR RDL | 10K | 0.23 | 5600u | 11.5 | 13.9 | Wirewound | Ferrite | 0.23 | Radial | 10% | Yes | Through Hole | 6.9(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D182F
Choke Wirewound 1800uH 10% 10KHz Ferrite 0.4A 2Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 1800uH 10% 10KHz Ferrite 0.4A 2Ohm DCR RDL | 10K | 0.4 | 1800u | 11.5 | 13.9 | Wirewound | Ferrite | 0.4 | Radial | 10% | Yes | Through Hole | 2(Typ) | Obsolete | 2 | Choke | |||||||||||||||
ELC11D103F
Choke Wirewound 10000uH 10% 10KHz Ferrite 0.16A 11.8Ohm DCR RDL
|
|
Panasonic | Inductor de plomo | Choke Wirewound 10000uH 10% 10KHz Ferrite 0.16A 11.8Ohm DCR RDL | 10K | 0.16 | 10000u | 11.5 | 13.9 | Wirewound | Ferrite | 0.16 | Radial | 10% | Yes | Through Hole | 11.8(Typ) | Obsolete | 2 | Choke |