Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Package Shape | Failure Rate | Number of Elements | Operating Temperature - (°C) | Negative Resistance Tolerance - (%) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Life Cycle | Type | Shaft Diameter - (mm) | Packaging | Number of Turns - (Turns) | Product Diameter - (mm) | Linear or Logarithmic |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 4 productos: Visualizar
|
Ver hoja de datos |
Varios
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Varios | ||||||||||||||||||||||||||||||||
RSA0N1261A04
SLIDE POTENTIOMETERS FOR FADER CONTROL OF MIXERS MOTOR-DRIVEN MASTER TYPE MOTOR N FADER MOTOR K FADER SLIDE POTENTIOMETERS FOR FADER CONTROL OF...
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | SLIDE POTENTIOMETERS FOR FADER CONTROL OF MIXERS MOTOR-DRIVEN MASTER TYPE MOTOR N FADER MOTOR K FADER SLIDE POTENTIOMETERS FOR FADER CONTROL OF... | |||||||||||||||||||||||||||||||||
RSA0K11V900C
Res POT 10K Ohm 20% (157 X 14.5 X 60.9mm) Connector
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Res POT 10K Ohm 20% (157 X 14.5 X 60.9mm) Connector | |||||||||||||||||||||||||||||||||
RSA0K11V900G
SLIDE POTENTIOMETERS FOR FADER CONTROL OF MIXERS MOTOR-DRIVEN MASTER TYPE MOTOR N FADER MOTOR K FADER SLIDE POTENTIOMETERS FOR FADER CONTROL OF...
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | SLIDE POTENTIOMETERS FOR FADER CONTROL OF MIXERS MOTOR-DRIVEN MASTER TYPE MOTOR N FADER MOTOR K FADER SLIDE POTENTIOMETERS FOR FADER CONTROL OF... | |||||||||||||||||||||||||||||||||
RSA0K11W9001
Res POT 10K Ohm 20% (157 X 14.5 X 52.9mm) Solder Lug
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Res POT 10K Ohm 20% (157 X 14.5 X 52.9mm) Solder Lug |