Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Impedance - (Ohm) | Termination Method | Gender | Diameter Tolerance - (mm) | Tradename | Mating Cycle - (Cycles) | Contact Gender | Contact Material | Polarity | Operating Temperature - (°C) | Number of Contacts | Mounting Styles | VITA Standard | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Type | Body Material | Contact Plating | Packaging | Product Diameter - (mm) | Operating Frequency - (Hz) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
Amphenol SV Microwave | Conector RF | Conn SMA-BNC Adapter PL/PL 0Hz to 4GHz 50Ohm ST Gold Over Nickel | 50 | PL/PL | 500 | PIN/PIN | Beryllium Copper | Standard | 31.75 | Yes | Custom | Straight | SMA-BNC Adapter | Stainless Steel | Gold Over Nickel | 15.06 | |||||||||||||||||
M55339/45-30101 Conn SMA-BNC Adapter PL/PL 0Hz to 4GHz 50Ohm ST Gold Over Nickel |
|
Amphenol SV Microwave | Conector RF | Conn SMA-BNC Adapter PL/PL 0Hz to 4GHz 50Ohm ST Gold Over Nickel | 50 | PL/PL | 500 | PIN/PIN | Beryllium Copper | Standard | 31.75 | Yes | Custom | Straight | SMA-BNC Adapter | Stainless Steel | Gold Over Nickel | 15.06 |