Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Push to Test Button | Maximum AC Switching Voltage - (V) | Maximum Contact Resistance - (mOhm) | Coil Suppression Diode | Release Time - (ms) | AC Coil Voltage - (V) | Coil Resistance - (Ohm) | LED Indicator | Minimum Dropout Voltage | Maximum Switching Current - (A) | Mechanical Life - (Operations) | Contact Material | Product Length - (mm) | Product Depth - (mm) | Contact Arrangement | Termination Style | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum DC Switching Voltage - (V) | Contact Form | Maximum Switching Power | ROHS | Product Height - (mm) | Mounting | Operate Time - (ms) | Package Type | Life Cycle | Number of Terminals | Relay Construction | Coil Current - (mA) | Electrical Life - (Operations) | Packaging | Maximum Pick-Up Voltage | Seal | DC Coil Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 6 productos: Visualizar
|
Ver hoja de datos |
Varios
|
ELESTA GmbH | Power Relays | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | ||||||||||
SIR512-12VDC
PCB Power Relay
|
|
ELESTA GmbH | Power Relays | PCB Power Relay | ||||||||||||||||||||||||||||||||||||
SIR512 60VDC Relays with forcibly guided contacts |
|
ELESTA GmbH | Power Relays | Relays with forcibly guided contacts | Yes | |||||||||||||||||||||||||||||||||||
H300346 / SIR 512 24VDC
Power Relay 24VDC 10A 5PST-NO/SPST-NC(58.9x16x30.7)mm THT
|
|
ELESTA GmbH | Power Relays | Power Relay 24VDC 10A 5PST-NO/SPST-NC(58.9x16x30.7)mm THT | 250 | No | 4 | 760 | No | 2.4VDC | 10 | Silver Tin Oxide/Gold Plated | 58.9 | 16 | 5PST-NO|SPST-NC | PC Pin | 5 Form A|1 Form B | 2.5kVA | Yes | 30.7 | Through Hole | 15 | DIP | Unconfirmed | 14 | Non-Latching | 32 | 16.8VDC | 24 | |||||||||||
H300141 / SIR 332 24VDC
Power Switching Relay
|
|
ELESTA GmbH | Power Relays | Power Switching Relay | ||||||||||||||||||||||||||||||||||||
H300115 / SIR 332 12VDC
PCB Relay with Forcibly Guided Contacts
|
|
ELESTA GmbH | Power Relays | PCB Relay with Forcibly Guided Contacts | ||||||||||||||||||||||||||||||||||||
SIR33224VDC
PCB Relay with Forcibly Guided Contacts
|
|
ELESTA GmbH | Power Relays | PCB Relay with Forcibly Guided Contacts | Unknown | Active |