Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Typical Operating Supply Voltage - (V) | System Memory Number of Socket Pins | PS/2 | Mic In | Number of System Memory | System Memory Maximum Size - (B) | PCI-X | Minimum Operating Supply Voltage - (V) | Processor Speed - (Hz) | Ethernet Speed | SPI | Processor Type | Processor Cores | Chipset Type | Display Type | System Memory Speed | Minimum Operating Humidity - (%) | RS232 | System Memory Socket Type | SATA | Product Length - (mm) | Product Depth - (mm) | Graphic Card Resolution - (Pixels) | Minimum Storage Humidity - (%) | Warranty | Processor Thermal Design Power - (W) | Number of Ethernet Ports | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | VGA | PCIe Mini | USART | CAN | Life Cycle | Linux | PCI | RS422 | PCI Mini | PATA | PCIe x16 | Maximum Operating Supply Voltage - (V) | Processor Number | Front Side Bus | Ethernet Controller Type | RS232/422/485 | Display Interface | Windows | Maximum Operating Humidity - (%) | Video In | Form Factor | System Memory Type | Processor Family | Pinout Type | QNX | I2C | Graphics Memory Allocation | Data Cache Size - (B) | Intel Technologies | USB | Maximum Operating Temperature - (°C) | UART | Display Chipset Type | Medical Application | AGP | PCIe x8 | GPIO | Operating Systems | PCIe x1 | PCIe x2 | BIOS | PCIe x3 | PCIe x4 | RS485 | Maximum Storage Humidity - (%) | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
FirstView Consultants, Inc | Sistema en módulos - SOM | SOM with i.MX6ULL Processor 256MB RAM | 0 | No | 1 | 256M | 0 | 528M | 10Mbps/100Mbps | 2 | Freescale | Single Core | 0 | 0 | 67.6 | 36.58 | 2 | No | Yes | 0 | 0 | 0 | 2 | Active | Linux | 0 | 0 | 0 | 0 | 0 | ARM Cortex A7 | 0 | No | DDR3L | i.MX6ULL | 2 | 2 | 6 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | I2S | ||||||||||||||||||||||||||||||||||
ARA0080 SOM with i.MX6ULL Processor 256MB RAM |
|
FirstView Consultants, Inc | Sistema en módulos - SOM | SOM with i.MX6ULL Processor 256MB RAM | 0 | No | 1 | 256M | 0 | 528M | 10Mbps/100Mbps | 2 | Freescale | Single Core | 0 | 0 | 67.6 | 36.58 | 2 | No | Yes | 0 | 0 | 0 | 2 | Active | Linux | 0 | 0 | 0 | 0 | 0 | ARM Cortex A7 | 0 | No | DDR3L | i.MX6ULL | 2 | 2 | 6 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | I2S |