Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Contact Material | Number of Contacts | Operating Temperature - (°C) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Number of Terminals | Body Orientation | Type | Life Cycle | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 158 productos: Visualizar
|
Ver hoja de datos |
Varios
|
Samtec | Conector circular | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | |||||||||||||||
ACRK-16-02-G-T-C-M-1
Conn Circular PIN 10 POS Solder Cup ST Panel Mount 10 Terminal 1 Port AccliMate™ Kit
|
|
Samtec | Conector circular | Conn Circular PIN 10 POS Solder Cup ST Panel Mount 10 Terminal 1 Port AccliMate™ Kit | Solder Cup | PL | AccliMate™ | 1 | PIN | Brass/Beryllium Copper | 10 | 20-24 | Yes with Exemption | Panel Mount | 10 | Straight | Circular | Active | Gold Over Nickel | Black | Kit | ||||||||||||||||
ACRK-16-02-G-S-C-M-1
Conn Circular SKT 10 POS Solder Cup ST Panel Mount 10 Terminal 1 Port AccliMate™ Kit
|
|
Samtec | Conector circular | Conn Circular SKT 10 POS Solder Cup ST Panel Mount 10 Terminal 1 Port AccliMate™ Kit | Solder Cup | RCP | AccliMate™ | 1 | SKT | Brass/Beryllium Copper | 10 | 20-24 | Yes with Exemption | Panel Mount | 10 | Straight | Circular | Active | Gold Over Nickel | Black | Kit | ||||||||||||||||
ACRK-16-02-G-T-C-M-1
Conn Circular PIN 10 POS Solder Cup ST Panel Mount 10 Terminal 1 Port AccliMate™ Kit
|
|
Samtec | Conector circular | Conn Circular PIN 10 POS Solder Cup ST Panel Mount 10 Terminal 1 Port AccliMate™ Kit | |||||||||||||||||||||||||||||||||
ACRK-16-03-G-S-B1-P-2
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-06-H-T-B1-M-3
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-06-G-T-C-P-1
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-06-G-T-C-M-4
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-06-G-T-B1-P-2
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-06-G-S-B1-M-2
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-03-G-S-B1-P-1
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-03-G-S-B1-P-2
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-03-G-T-C-M-1
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-03-G-S-C-P-3
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-03-H-T-B1-M-3
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-03-G-S-C-M-2
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-03-G-S-C-P-1
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-03-G-T-C-M-4
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-03-G-T-C-P-4
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-03-G-S-C-M-2
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-03-G-S-C-P-1
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-03-H-T-B1-M-1
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-03-H-S-C-M-3
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-01-G-S-B1-M-1
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-01-G-S-B1-M-2
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit | |||||||||||||||||||||||||||||||||
ACRK-16-01-G-S-B1-P-2
16 mm IP68 Field Termination Kit
|
|
Samtec | Conector circular | 16 mm IP68 Field Termination Kit |