Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Shrouded | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Diameter Tolerance - (mm) | Keyed | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Mounting Styles | VITA Standard | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Number of Terminals | Body Orientation | Type | Life Cycle | Mating Length - (mm) | IP Rating | Contact Plating | Packaging | Housing Color | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 63 productos: Visualizar
|
Ver hoja de datos |
Varios
|
Bourns | Potencia del conector | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | ||||||||||||||||
70ADH-5-ML0
Conn Modular Contact M 5 POS 4mm Solder ST Thru-Hole 5 Terminal 1 Port Tube
|
|
Bourns | Potencia del conector | Conn Modular Contact M 5 POS 4mm Solder ST Thru-Hole 5 Terminal 1 Port Tube | 500 | 25 | Thermoplastic | Solder | M | 5000 | 1 | Copper Alloy | 5 | 4 | 19.7 | 11.2 | Yes | 5.49 | Through Hole | 5 | Straight | Modular Contact | Active | Gold Over Nickel | Tube | ||||||||||||||||||
70ADH-2-FL0G
Conn Modular Contact F 2Power POS 4mm Solder ST Thru-Hole 2 Terminal 1 Port T/R
|
|
Bourns | Potencia del conector | Conn Modular Contact F 2Power POS 4mm Solder ST Thru-Hole 2 Terminal 1 Port T/R | |||||||||||||||||||||||||||||||||||||||
70ADH-2-ML0G
Conn Modular Contact M 2 POS 4mm Solder ST Thru-Hole 2 Terminal 1 Port T/R
|
|
Bourns | Potencia del conector | Conn Modular Contact M 2 POS 4mm Solder ST Thru-Hole 2 Terminal 1 Port T/R | |||||||||||||||||||||||||||||||||||||||
70ADH-6-FL0
Conn Modular Contact F 6 POS 4mm Solder ST Thru-Hole 6 Terminal 1 Port Tube
|
|
Bourns | Potencia del conector | Conn Modular Contact F 6 POS 4mm Solder ST Thru-Hole 6 Terminal 1 Port Tube | Thermoplastic | Solder | F | 1 | Copper Alloy | 6 | 4 | 25 | 11.6 | Yes | 2.08 | Through Hole | 6 | Straight | Modular Contact | Active | Gold Over Nickel | Tube | |||||||||||||||||||||
70ADJ-2-ML1G
Conn Modular Contact M 2 POS 4mm Solder ST SMD 2 Terminal 1 Port T/R
|
|
Bourns | Potencia del conector | Conn Modular Contact M 2 POS 4mm Solder ST SMD 2 Terminal 1 Port T/R | 500 | 25 | Thermoplastic | Solder | M | 5000 | 1 | Copper Alloy | 2 | 4 | 7.7 | 11 | Yes | 5.65 | Surface Mount | 2 | Straight | Modular Contact | Active | Gold Over Nickel | Tape and Reel | ||||||||||||||||||
70ADJ-5-ML1
Conn Modular Contact M 5 POS 4mm Solder ST SMD 5 Terminal 1 Port Tube
|
|
Bourns | Potencia del conector | Conn Modular Contact M 5 POS 4mm Solder ST SMD 5 Terminal 1 Port Tube | 500 | 25 | Thermoplastic | Solder | M | 5000 | 1 | Copper Alloy | 5 | 4 | 19.7 | 11 | Yes | 5.65 | Surface Mount | 5 | Straight | Modular Contact | Active | Gold Over Nickel | Tube | ||||||||||||||||||
70ADJ-4-ML1G
Conn Modular Contact M 4 POS 4mm Solder ST SMD 4 Terminal 1 Port T/R
|
|
Bourns | Potencia del conector | Conn Modular Contact M 4 POS 4mm Solder ST SMD 4 Terminal 1 Port T/R | 500 | 25 | Thermoplastic | Solder | M | 5000 | 1 | Copper Alloy | 4 | 4 | 15.7 | 11 | Yes | 5.65 | Surface Mount | 4 | Straight | Modular Contact | Active | Gold Over Nickel | Tape and Reel | ||||||||||||||||||
70ADJ-2-FL1G
Conn Modular Contact F 2 POS 4mm Solder ST SMD 2 Terminal 1 Port T/R
|
|
Bourns | Potencia del conector | Conn Modular Contact F 2 POS 4mm Solder ST SMD 2 Terminal 1 Port T/R | Thermoplastic | Solder | F | 1 | Copper Alloy | 2 | 4 | 9 | 11 | Yes | 2.3 | Surface Mount | 2 | Straight | Modular Contact | Active | Gold Over Nickel | Tape and Reel | |||||||||||||||||||||
70ADJ-6-FL1G
Conn Modular Contact F 6 POS 4mm Solder ST SMD 6 Terminal 1 Port T/R
|
|
Bourns | Potencia del conector | Conn Modular Contact F 6 POS 4mm Solder ST SMD 6 Terminal 1 Port T/R | Thermoplastic | Solder | F | 1 | Copper Alloy | 6 | 4 | 25 | 11 | Yes | 2.3 | Surface Mount | 6 | Straight | Modular Contact | Active | Gold Over Nickel | Tape and Reel | |||||||||||||||||||||
70ADJ-5-ML1G
Conn Modular Contact M 5 POS 4mm Solder ST SMD 5 Terminal 1 Port T/R
|
|
Bourns | Potencia del conector | Conn Modular Contact M 5 POS 4mm Solder ST SMD 5 Terminal 1 Port T/R | 500 | 25 | Thermoplastic | Solder | M | 5000 | 1 | Copper Alloy | 5 | 4 | 19.7 | 11 | Yes | 5.65 | Surface Mount | 5 | Straight | Modular Contact | Active | Gold Over Nickel | Tape and Reel | ||||||||||||||||||
70ADH-TF5-ML0
Conn Modular Contact M 5 POS 2mm Solder ST Thru-Hole 5 Terminal 1 Port Tube
|
|
Bourns | Potencia del conector | Conn Modular Contact M 5 POS 2mm Solder ST Thru-Hole 5 Terminal 1 Port Tube | 500 | 25 | Thermoplastic | Solder | M | 50000 | 1 | Copper Alloy | 5 | 2 | 19.82 | 11 | Yes | 5.39 | Through Hole | 5 | Straight | Modular Contact | Gold Over Nickel | Tube | Black | ||||||||||||||||||
70ADH-3-FL0G
Conn Modular Contact F 3Power POS 4mm Solder ST Thru-Hole 3 Terminal 1 Port T/R
|
|
Bourns | Potencia del conector | Conn Modular Contact F 3Power POS 4mm Solder ST Thru-Hole 3 Terminal 1 Port T/R | |||||||||||||||||||||||||||||||||||||||
70ADH-3-FL0
Conn Modular Contact F 3 POS 4mm Solder ST Thru-Hole 3 Terminal 1 Port Tube
|
|
Bourns | Potencia del conector | Conn Modular Contact F 3 POS 4mm Solder ST Thru-Hole 3 Terminal 1 Port Tube | |||||||||||||||||||||||||||||||||||||||
70ADH-3-FL0
Conn Modular Contact F 3 POS 4mm Solder ST Thru-Hole 3 Terminal 1 Port Tube
|
|
Bourns | Potencia del conector | Conn Modular Contact F 3 POS 4mm Solder ST Thru-Hole 3 Terminal 1 Port Tube | Thermoplastic | Solder | F | 1 | Copper Alloy | 3 | 4 | 13 | 11.6 | Yes | 2.08 | Through Hole | 3 | Straight | Modular Contact | Active | Gold Over Nickel | Tube | |||||||||||||||||||||
70ADJ-2-FL0G
Conn Modular Contact F 2 POS 4mm Solder ST SMD 2 Terminal 1 Port T/R
|
|
Bourns | Potencia del conector | Conn Modular Contact F 2 POS 4mm Solder ST SMD 2 Terminal 1 Port T/R | |||||||||||||||||||||||||||||||||||||||
70ADH-4-FL0G
Conn Modular Contact F 4Power POS 4mm Solder ST Thru-Hole 4 Terminal 1 Port T/R
|
|
Bourns | Potencia del conector | Conn Modular Contact F 4Power POS 4mm Solder ST Thru-Hole 4 Terminal 1 Port T/R | |||||||||||||||||||||||||||||||||||||||
70ADJ-5-FL1
Conn Modular Contact F 5 POS 4mm Solder ST SMD 5 Terminal 1 Port Tube
|
|
Bourns | Potencia del conector | Conn Modular Contact F 5 POS 4mm Solder ST SMD 5 Terminal 1 Port Tube | Thermoplastic | Solder | F | 1 | Copper Alloy | 5 | 4 | 21 | 11 | Yes | 2.3 | Surface Mount | 5 | Straight | Modular Contact | Active | Gold Over Nickel | Tube | |||||||||||||||||||||
70ADH-5-FL0G
Conn Modular Contact F 5Power POS 4mm Solder ST Thru-Hole 5 Terminal 1 Port T/R
|
|
Bourns | Potencia del conector | Conn Modular Contact F 5Power POS 4mm Solder ST Thru-Hole 5 Terminal 1 Port T/R | |||||||||||||||||||||||||||||||||||||||
70ADJ-6-FL1
Conn Modular Contact F 6 POS 4mm Solder ST SMD 6 Terminal 1 Port Tube
|
|
Bourns | Potencia del conector | Conn Modular Contact F 6 POS 4mm Solder ST SMD 6 Terminal 1 Port Tube | Thermoplastic | Solder | F | 1 | Copper Alloy | 6 | 4 | 25 | 11 | Yes | 2.3 | Surface Mount | 6 | Straight | Modular Contact | Active | Gold Over Nickel | Tube | |||||||||||||||||||||
70ADJ-5-FL1G
Conn Modular Contact F 5 POS 4mm Solder ST SMD 5 Terminal 1 Port T/R
|
|
Bourns | Potencia del conector | Conn Modular Contact F 5 POS 4mm Solder ST SMD 5 Terminal 1 Port T/R | Thermoplastic | Solder | F | 1 | Copper Alloy | 5 | 4 | 21 | 11 | Yes | 2.3 | Surface Mount | 5 | Straight | Modular Contact | Active | Gold Over Nickel | Tape and Reel | |||||||||||||||||||||
70ADH-6-ML0G
Conn Modular Contact M 6 POS 4mm Solder ST Thru-Hole 6 Terminal 1 Port T/R
|
|
Bourns | Potencia del conector | Conn Modular Contact M 6 POS 4mm Solder ST Thru-Hole 6 Terminal 1 Port T/R | |||||||||||||||||||||||||||||||||||||||
70ADJ-2-MLOG
Conn Modular Contact M 2 POS 4mm Solder ST SMD 2 Terminal 1 Port T/R
|
|
Bourns | Potencia del conector | Conn Modular Contact M 2 POS 4mm Solder ST SMD 2 Terminal 1 Port T/R | |||||||||||||||||||||||||||||||||||||||
70ADJ-4-FL1G
Conn Modular Contact F 4 POS 4mm Solder ST SMD 4 Terminal 1 Port T/R
|
|
Bourns | Potencia del conector | Conn Modular Contact F 4 POS 4mm Solder ST SMD 4 Terminal 1 Port T/R | Thermoplastic | Solder | F | 1 | Copper Alloy | 4 | 4 | 17 | 11 | Yes | 2.3 | Surface Mount | 4 | Straight | Modular Contact | Active | Gold Over Nickel | Tape and Reel | |||||||||||||||||||||
70ADH-6-FL0G
Conn Modular Contact F 6Power POS 4mm Solder ST Thru-Hole 6 Terminal 1 Port T/R
|
|
Bourns | Potencia del conector | Conn Modular Contact F 6Power POS 4mm Solder ST Thru-Hole 6 Terminal 1 Port T/R | |||||||||||||||||||||||||||||||||||||||
70ADJ-6-ML0G
Conn Modular Contact M 6 POS 4mm Solder ST SMD 6 Terminal 1 Port T/R
|
|
Bourns | Potencia del conector | Conn Modular Contact M 6 POS 4mm Solder ST SMD 6 Terminal 1 Port T/R | Thermoplastic | Solder | M | 1 | Copper Alloy | 6 | 4 | 23.7 | 11 | Yes | 5.65 | Surface Mount | 6 | Straight | Modular Contact | Active | Gold Over Nickel | Tape and Reel |