Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Keyed | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Type | Life Cycle | Maximum Insertion Force | Contact Plating | Packaging | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
Mill-Max | Enchufe del conector | Conn DIP Socket SKT 64 POS 2.54mm Wire Wrap ST Thru-Hole Tube | 10000 | 10 | High Temperature Thermoplastic | Wire Wrap | SKT | 1000 | 22.86 | Beryllium Copper | 64 | 2.54 | 81.28 | 25.4 | 2 | Yes with Exemption | Through Hole | Straight | DIP Socket | Active | Gold Over Nickel | Tube | |||||||||||
121-11-964-41-001000 Conn DIP Socket SKT 64 POS 2.54mm Wire Wrap ST Thru-Hole Tube |
Desde $20.161 hasta $24.48
Por unidad
|
Mill-Max | Enchufe del conector | Conn DIP Socket SKT 64 POS 2.54mm Wire Wrap ST Thru-Hole Tube | 10000 | 10 | High Temperature Thermoplastic | Wire Wrap | SKT | 1000 | 22.86 | Beryllium Copper | 64 | 2.54 | 81.28 | 25.4 | 2 | Yes with Exemption | Through Hole | Straight | DIP Socket | Active | Gold Over Nickel | Tube |