Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Number of Terminals | Type | Life Cycle | Size - (mm) | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 30 productos: Visualizar
|
Ver hoja de datos |
Varios
|
Panasonic | Capacitor de polímero de aluminio | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | ||||||||||||||||
EEHZS1V471UP
Cap Aluminum Polymer Hybrid 470uF 35VDC 20% (10 X 12.5mm) SMD 0.014 Ohm 3500mA 4000h 125°C Automotive AEC-Q200 T/R
|
|
Panasonic | Capacitor de polímero de aluminio | Cap Aluminum Polymer Hybrid 470uF 35VDC 20% (10 X 12.5mm) SMD 0.014 Ohm 3500mA 4000h 125°C Automotive AEC-Q200 T/R | 20 | Standard | 0.014 | -20 | 3500 | 35VDC | Polar | 35 | Cylindrical | 20% | 12 | 470uF | 120 | Yes | 12.5 | Surface Mount | 164.5@2Min | 2 | Polymer Hybrid | Active | 10 X 12.5 | 4000 | Tape and Reel | G12 | 10 | ||||||||||||||||||
EEHZS1J181UP
Cap Aluminum Polymer Hybrid 180uF 63VDC 20% (10 X 16.5mm) SMD 0.015 Ohm 3500mA 4000h 125°C Automotive AEC-Q200 T/R
|
|
Panasonic | Capacitor de polímero de aluminio | Cap Aluminum Polymer Hybrid 180uF 63VDC 20% (10 X 16.5mm) SMD 0.015 Ohm 3500mA 4000h 125°C Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||||||||||||||||
EEHZS1J121UP Cap Aluminum Polymer Hybrid 120uF 63VDC 20%( 10 X 12.5mm) SMD 0.019 Ohm 3000mA 4000h 125°C Automotive T/R |
|
Panasonic | Capacitor de polímero de aluminio | Cap Aluminum Polymer Hybrid 120uF 63VDC 20%( 10 X 12.5mm) SMD 0.019 Ohm 3000mA 4000h 125°C Automotive T/R | |||||||||||||||||||||||||||||||||||||||||||
EEHZS1E102UP Cap Aluminum Polymer Hybrid 1000uF 25VDC 20%( 10 X 16.5mm) SMD 0.011 Ohm 4000mA 4000h 125°C Automotive T/R |
|
Panasonic | Capacitor de polímero de aluminio | Cap Aluminum Polymer Hybrid 1000uF 25VDC 20%( 10 X 16.5mm) SMD 0.011 Ohm 4000mA 4000h 125°C Automotive T/R | |||||||||||||||||||||||||||||||||||||||||||
EEHZS1V681UP
Cap Aluminum Polymer Hybrid 680uF 35VDC 20% (10 X 16.5mm) SMD 0.011 Ohm 4000mA 4000h 125°C Automotive AEC-Q200 T/R
|
|
Panasonic | Capacitor de polímero de aluminio | Cap Aluminum Polymer Hybrid 680uF 35VDC 20% (10 X 16.5mm) SMD 0.011 Ohm 4000mA 4000h 125°C Automotive AEC-Q200 T/R | 20 | Standard | 0.011 | -20 | 4000 | 35VDC | Polar | 35 | Cylindrical | 20% | 12 | 680uF | 120 | Yes | 16.5 | Surface Mount | 238@2Min | 2 | Polymer Hybrid | Active | 10 X 16.5 | 4000 | Tape and Reel | G16 | 10 | ||||||||||||||||||
EEHZS1V471UV
Cap Aluminum Polymer Hybrid 470uF 35VDC 20% (10 X 12.8mm) SMD 0.014 Ohm 3500mA 4000h 125°C Automotive AEC-Q200 T/R
|
|
Panasonic | Capacitor de polímero de aluminio | Cap Aluminum Polymer Hybrid 470uF 35VDC 20% (10 X 12.8mm) SMD 0.014 Ohm 3500mA 4000h 125°C Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||||||||||||||||
EEHZS1V681UV
Cap Aluminum Polymer Hybrid 680uF 35VDC 20% (10 X 16.8mm) SMD 0.011 Ohm 4000mA 4000h 125°C Automotive AEC-Q200 T/R
|
|
Panasonic | Capacitor de polímero de aluminio | Cap Aluminum Polymer Hybrid 680uF 35VDC 20% (10 X 16.8mm) SMD 0.011 Ohm 4000mA 4000h 125°C Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||||||||||||||||
EEHZS1J181UV
Cap Aluminum Polymer Hybrid 180uF 63VDC 20% (10 X 16.8mm) SMD 0.015 Ohm 3500mA 4000h 125°C Automotive AEC-Q200 T/R
|
|
Panasonic | Capacitor de polímero de aluminio | Cap Aluminum Polymer Hybrid 180uF 63VDC 20% (10 X 16.8mm) SMD 0.015 Ohm 3500mA 4000h 125°C Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||||||||||||||||
EEHZS1J181UV
Cap Aluminum Polymer Hybrid 180uF 63VDC 20% (10 X 16.8mm) SMD 0.015 Ohm 3500mA 4000h 125°C Automotive AEC-Q200 T/R
|
|
Panasonic | Capacitor de polímero de aluminio | Cap Aluminum Polymer Hybrid 180uF 63VDC 20% (10 X 16.8mm) SMD 0.015 Ohm 3500mA 4000h 125°C Automotive AEC-Q200 T/R | 20 | Standard | 0.015 | -20 | 3500 | 63VDC | Polar | 63 | Cylindrical with Vibration Proof | 20% | 8 | 180uF | 120 | Yes | 16.8 | Surface Mount | 113.4@2Min | 2 | Polymer Hybrid | Active | 10 X 16.8 | 4000 | Tape and Reel | G16 | 10 | ||||||||||||||||||
EEHZS1V471UV
Cap Aluminum Polymer Hybrid 470uF 35VDC 20% (10 X 12.8mm) SMD 0.014 Ohm 3500mA 4000h 125°C Automotive AEC-Q200 T/R
|
|
Panasonic | Capacitor de polímero de aluminio | Cap Aluminum Polymer Hybrid 470uF 35VDC 20% (10 X 12.8mm) SMD 0.014 Ohm 3500mA 4000h 125°C Automotive AEC-Q200 T/R | 20 | Standard | 0.014 | -20 | 3500 | 35VDC | Polar | 35 | Cylindrical with Vibration Proof | 20% | 12 | 470uF | 120 | Yes | 12.8 | Surface Mount | 164.5@2Min | 2 | Polymer Hybrid | Active | 10 X 12.8 | 4000 | Tape and Reel | G12 | 10 | ||||||||||||||||||
EEHZS1V681UV
Cap Aluminum Polymer Hybrid 680uF 35VDC 20% (10 X 16.8mm) SMD 0.011 Ohm 4000mA 4000h 125°C Automotive AEC-Q200 T/R
|
|
Panasonic | Capacitor de polímero de aluminio | Cap Aluminum Polymer Hybrid 680uF 35VDC 20% (10 X 16.8mm) SMD 0.011 Ohm 4000mA 4000h 125°C Automotive AEC-Q200 T/R | 20 | Standard | 0.011 | Large Capacitance|RoHS Directive Compliant | -20 | 4000 | 35VDC | Polar | 35 | Cylindrical with Vibration Proof | 20% | 12 | 680uF | 120 | Yes | 16.8 | Surface Mount | 238@2Min | 2 | Polymer Hybrid | Active | 10 X 16.8 | 4000 | Tape and Reel | G16 | 10 | |||||||||||||||||
EEHZS1E102UP Cap Aluminum Polymer Hybrid 1000uF 25VDC 20%( 10 X 16.5mm) SMD 0.011 Ohm 4000mA 4000h 125°C Automotive T/R |
|
Panasonic | Capacitor de polímero de aluminio | Cap Aluminum Polymer Hybrid 1000uF 25VDC 20%( 10 X 16.5mm) SMD 0.011 Ohm 4000mA 4000h 125°C Automotive T/R | 20 | Standard | 0.011 | -20 | 4000 | 25VDC | Polar | 25 | Cylindrical | 20% | 14 | 1000uF | 120 | Yes | 16.5 | Surface Mount | 250@2Min | 2 | Polymer Hybrid | Active | 10 X 16.5 | 4000 | Tape and Reel | G16 | 10 | ||||||||||||||||||
EEHZS1J121UP Cap Aluminum Polymer Hybrid 120uF 63VDC 20%( 10 X 12.5mm) SMD 0.019 Ohm 3000mA 4000h 125°C Automotive T/R |
|
Panasonic | Capacitor de polímero de aluminio | Cap Aluminum Polymer Hybrid 120uF 63VDC 20%( 10 X 12.5mm) SMD 0.019 Ohm 3000mA 4000h 125°C Automotive T/R | 20 | Standard | 0.019 | -20 | 3000 | 63VDC | Polar | 63 | Cylindrical | 20% | 8 | 120uF | 120 | Yes | 12.5 | Surface Mount | 75.6@2Min | 2 | Polymer Hybrid | Active | 10 X 12.5 | 4000 | Tape and Reel | G12 | 10 | ||||||||||||||||||
EEHZS1J181UP
Cap Aluminum Polymer Hybrid 180uF 63VDC 20% (10 X 16.5mm) SMD 0.015 Ohm 3500mA 4000h 125°C Automotive AEC-Q200 T/R
|
|
Panasonic | Capacitor de polímero de aluminio | Cap Aluminum Polymer Hybrid 180uF 63VDC 20% (10 X 16.5mm) SMD 0.015 Ohm 3500mA 4000h 125°C Automotive AEC-Q200 T/R | 20 | Standard | 0.015 | -20 | 3500 | 63VDC | Polar | 63 | Cylindrical | 20% | 8 | 180uF | 120 | Yes | 16.5 | Surface Mount | 113.4@2Min | 2 | Polymer Hybrid | Active | 10 X 16.5 | 4000 | Tape and Reel | G16 | 10 | ||||||||||||||||||
EEHZS1H181UV
Cap Aluminum Polymer Hybrid 180uF 50VDC 20%( 10 X 12.8mm) SMD 0.017 Ohm 3200mA 4000h 125°C Automotive AEC-Q200 T/R
|
|
Panasonic | Capacitor de polímero de aluminio | Cap Aluminum Polymer Hybrid 180uF 50VDC 20%( 10 X 12.8mm) SMD 0.017 Ohm 3200mA 4000h 125°C Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||||||||||||||||
EEHZS1H181UV
Cap Aluminum Polymer Hybrid 180uF 50VDC 20%( 10 X 12.8mm) SMD 0.017 Ohm 3200mA 4000h 125°C Automotive AEC-Q200 T/R
|
|
Panasonic | Capacitor de polímero de aluminio | Cap Aluminum Polymer Hybrid 180uF 50VDC 20%( 10 X 12.8mm) SMD 0.017 Ohm 3200mA 4000h 125°C Automotive AEC-Q200 T/R | 20 | Standard | 0.017 | -20 | 3200 | 50VDC | Polar | 50 | Cylindrical with Vibration Proof | 20% | 10 | 180uF | Yes | 12.8 | Surface Mount | 90@2Min | 2 | Polymer Hybrid | Active | 10 X 12.8 | 4000 | G12 | 10 | ||||||||||||||||||||
EEHZS1H271UV Conductive Polymer Hybrid Aluminum Electrolytic Capacitor Automotive AEC-Q200 |
|
Panasonic | Capacitor de polímero de aluminio | Conductive Polymer Hybrid Aluminum Electrolytic Capacitor Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||
EEHZS1H271UV Conductive Polymer Hybrid Aluminum Electrolytic Capacitor Automotive AEC-Q200 |
|
Panasonic | Capacitor de polímero de aluminio | Conductive Polymer Hybrid Aluminum Electrolytic Capacitor Automotive AEC-Q200 | 50VDC | 270uF | Yes | Active | Tape and Reel | 10 | |||||||||||||||||||||||||||||||||||||
EEHZS1E681UV Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
|
Panasonic | Capacitor de polímero de aluminio | Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||
EEHZS1E102UV Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
|
Panasonic | Capacitor de polímero de aluminio | Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||
EEHZS1J121UV Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
|
Panasonic | Capacitor de polímero de aluminio | Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||
EEHZS1E681UV Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
|
Panasonic | Capacitor de polímero de aluminio | Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||
EEHZS1E102UV Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
|
Panasonic | Capacitor de polímero de aluminio | Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||
EEHZS1J121UV Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
|
Panasonic | Capacitor de polímero de aluminio | Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||
EEHZS1H271UP Cap Aluminum Polymer Hybrid 270uF 50VDC 20%( 10 X 16.5mm) SMD 0.013 Ohm 3700mA 4000h 125°C Automotive AEC-Q200 T/R |
|
Panasonic | Capacitor de polímero de aluminio | Cap Aluminum Polymer Hybrid 270uF 50VDC 20%( 10 X 16.5mm) SMD 0.013 Ohm 3700mA 4000h 125°C Automotive AEC-Q200 T/R | 20 | Standard | 0.013 | -20 | 3700 | 50VDC | Polar | 50 | Cylindrical | 20% | 10 | 270uF | 120 | Yes | 16.5 | Surface Mount | 135@2Min | 2 | Polymer Hybrid | Active | 10 X 16.5 | 4000 | Tape and Reel | G16 | 10 |