Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | High Potential | Primary Side Impedance - (Ohm) | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Maximum DCR Primary Side - (Ohm) | Frequency Response | Lead Style | Primary Side Current - (mA) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Transformer Type | ROHS | Product Height - (mm) | Maximum Insertion Loss - (dB) | Operating Frequency | Mounting | Package Type | Life Cycle | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Primary Side Voltage - (V) | Packaging | Minimum Return Loss - (dB) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 14 productos: Visualizar
|
Ver hoja de datos |
Varios
|
Hammond Manufacturing | Transformador de audio | Varios | 200V | Varios | Varios | Varios | -1dB | PC Pin | Varios | Varios | Varios | Yes | Varios | 1 | Through Hole | DIP | Active | 8 | Varios | 200 | ||||||||
106G
Audio Transformer 200V 340Ohm Prim. DCR 24Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$31.11
Por unidad
|
Hammond Manufacturing | Transformador de audio | Audio Transformer 200V 340Ohm Prim. DCR 24Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 200V | 4K | 600 | 340 | -1dB | PC Pin | 27.43 | 22.35 | Miniature Epoxy Potted Audio Transformer | Yes | 24.13 | 1 | Through Hole | DIP | Active | 8 | 24 | 200 | |||||||||
106S
Audio Transformer 200V 4.4Ohm Prim. DCR 0.3Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$31.49
Por unidad
|
Hammond Manufacturing | Transformador de audio | Audio Transformer 200V 4.4Ohm Prim. DCR 0.3Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 200V | 100 | 3.2 | 4.4 | -1dB | PC Pin | 27.43 | 22.35 | Miniature Epoxy Potted Audio Transformer | Yes | 24.13 | 1 | Through Hole | DIP | Active | 8 | 0.3 | 200 | |||||||||
106V
Audio Transformer 200V 11Ohm Prim. DCR 0.7Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$32.87
Por unidad
|
Hammond Manufacturing | Transformador de audio | Audio Transformer 200V 11Ohm Prim. DCR 0.7Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 200V | 250 | 8 | 11 | -1dB | PC Pin | 27.4 | 22.4 | Miniature Audio Transformer | Yes | 24.1 | 1 | Through Hole | DIP | Active | 8 | 0.7 | 200 | |||||||||
106E
Audio Transformer 200V 65Ohm Prim. DCR 83Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$29.39
Por unidad
|
Hammond Manufacturing | Transformador de audio | Audio Transformer 200V 65Ohm Prim. DCR 83Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 200V | 600 | 600 | 65 | -1dB | PC Pin | 27.43 | 22.35 | Miniature Epoxy Potted Audio Transformer | Yes | 24.13 | 1 | Through Hole | DIP | Active | 8 | 83 | 200 | |||||||||
106EE
Audio Transformer 200V 65Ohm Prim. DCR 83Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$29.39
Por unidad
|
Hammond Manufacturing | Transformador de audio | Audio Transformer 200V 65Ohm Prim. DCR 83Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 200V | 600 | 600 | 65 | -1dB | PC Pin | 27.43 | 22.35 | Miniature Epoxy Potted Audio Transformer | Yes | 24.13 | 1 | Through Hole | DIP | Active | 8 | 83 | 200 | |||||||||
106W
Audio Transformer 200V 26Ohm Prim. DCR 0.3Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$33.33
Por unidad
|
Hammond Manufacturing | Transformador de audio | Audio Transformer 200V 26Ohm Prim. DCR 0.3Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 200V | 500 | 3.2 | 26 | -1dB | PC Pin | 27.43 | 22.35 | Miniature Epoxy Potted Audio Transformer | Yes | 24.13 | 1 | Through Hole | DIP | Active | 8 | 0.3 | 200 | |||||||||
106J
Audio Transformer 200V 700Ohm Prim. DCR 89Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
Desde $24.79 hasta $26.86
Por unidad
|
Hammond Manufacturing | Transformador de audio | Audio Transformer 200V 700Ohm Prim. DCR 89Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 200V | 10K | 2K | 700 | -1dB | PC Pin | 27.4 | 22.4 | Miniature Audio Transformer | Yes | 24.1 | 1 | Through Hole | DIP | Active | 8 | 89 | 200 | |||||||||
106H
Audio Transformer 200V 340Ohm Prim. DCR 100Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$22.52
Por unidad
|
Hammond Manufacturing | Transformador de audio | Audio Transformer 200V 340Ohm Prim. DCR 100Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 200V | 4K | 2.6K | 340 | -1dB | PC Pin | 27.4 | 22.4 | Miniature Audio Transformer | Yes | 24.1 | 1 | Through Hole | DIP | Active | 8 | 100 | 200 | |||||||||
106T
Audio Transformer 200V 4.4Ohm Prim. DCR 0.7Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$33.33
Por unidad
|
Hammond Manufacturing | Transformador de audio | Audio Transformer 200V 4.4Ohm Prim. DCR 0.7Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 200V | 100 | 8 | 4.4 | -1dB | PC Pin | 27.43 | 22.35 | Miniature Epoxy Potted Audio Transformer | Yes | 24.13 | 1 | Through Hole | DIP | Active | 8 | 0.7 | 200 | |||||||||
106Q
Audio Transformer 200V 2.4Ohm Prim. DCR 0.3Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
Desde $26.56 hasta $28.78
Por unidad
|
Hammond Manufacturing | Transformador de audio | Audio Transformer 200V 2.4Ohm Prim. DCR 0.3Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 200V | 48 | 3.2 | 2.4 | -1dB | PC Pin | 27.43 | 22.35 | Miniature Epoxy Potted Audio Transformer | Yes | 24.13 | 1 | Through Hole | DIP | Active | 8 | 0.3 | 200 | |||||||||
106M
Audio Transformer 200V 1.18KOhm Prim. DCR 89Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
Desde $24.79 hasta $26.86
Por unidad
|
Hammond Manufacturing | Transformador de audio | Audio Transformer 200V 1.18KOhm Prim. DCR 89Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 200V | 20K | 2K | 1.18K | -1dB | PC Pin | 27.43 | 22.35 | Miniature Epoxy Potted Audio Transformer | Yes | 24.13 | 1 | Through Hole | DIP | Active | 8 | 89 | 200 | |||||||||
106R
Audio Transformer 200V 2.4Ohm Prim. DCR 0.7Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$29.68
Por unidad
|
Hammond Manufacturing | Transformador de audio | Audio Transformer 200V 2.4Ohm Prim. DCR 0.7Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 200V | 48 | 8 | 2.4 | -1dB | PC Pin | 27.4 | 22.4 | Miniature Audio Transformer | Yes | 24.1 | 1 | Through Hole | DIP | Active | 8 | 0.7 | 200 | |||||||||
106X
Audio Transformer 200V 26Ohm Prim. DCR 0.7Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$31.49
Por unidad
|
Hammond Manufacturing | Transformador de audio | Audio Transformer 200V 26Ohm Prim. DCR 0.7Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 200V | 500 | 8 | 26 | -1dB | PC Pin | 27.43 | 22.35 | Miniature Epoxy Potted Audio Transformer | Yes | 24.13 | 1 | Through Hole | DIP | Active | 8 | 0.7 | 200 | |||||||||
106C
Audio Transformer 200V 2.4KOhm Prim. DCR 52Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
|
$33.60
Por unidad
|
Hammond Manufacturing | Transformador de audio | Audio Transformer 200V 2.4KOhm Prim. DCR 52Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole | 200V | 50K | 1.5K | 2.4K | -1dB | PC Pin | 27.43 | 22.35 | Miniature Epoxy Potted Audio Transformer | Yes | 24.13 | 1 | Through Hole | DIP | Active | 8 | 52 | 200 |