Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Number of Terminals | Type | Life Cycle | Size - (mm) | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 460 productos: Visualizar
|
Ver hoja de datos |
Varios
|
Lelon Electronics | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | |||||||||||||||||||
RXW472M1VBK-1840
Cap Aluminum Lytic 4700uF 35V 20% (18 X 40mm) Radial 7.5mm 3.8A 7000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 4700uF 35V 20% (18 X 40mm) Radial 7.5mm 3.8A 7000h 105°C Bulk | 20 | Low | -20 | 3.8 | 35VDC | Polar | 35 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 4700uF | Yes | 40 | Through Hole | 1645@2Min | 2 | Electrolytic | Active | 18 X 40 | 7000 | Bulk | 0.8 | 18 | ||||||||||||||||||||||
RXW330M1JBK-0611
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.25A 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.25A 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXW330M1CBK-0511
Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 0.18A 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 0.18A 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXW221M0JBK-0611
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.29A 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.29A 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXW220M1ABK-0511
Cap Aluminum Lytic 22uF 10V 20% (5 X 11mm) Radial 2mm 0.18A 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 10V 20% (5 X 11mm) Radial 2mm 0.18A 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXW151M1CBK-0611
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.29A 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 150uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.29A 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXW151M0JBK-0611
Cap Aluminum Lytic 150uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.29A 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 150uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.29A 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXW121M1HBK-0815
Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 3.5mm 0.635A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 3.5mm 0.635A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXW221M1ABK-0611
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.29A 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.29A 4000h 105°C Bulk | 20 | Low | -20 | 0.29 | 10VDC | Polar | 10 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 0.19 | 220uF | Yes | 11 | Through Hole | 22@2Min | 2 | Electrolytic | Active | 6.3 X 11 | 4000 | Bulk | 0.055@20°C@100kHz|0.11@-10°C@100kHz | 0.5 | 6.3 | ||||||||||||||||||||
RXW221M1CBK-0811
Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 5000h 105°C Bulk | 20 | Low | -20 | 0.555 | 16VDC | Polar | 16 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 0.16 | 220uF | Yes | 11.5 | Through Hole | 35.2@2Min | 2 | Electrolytic | Active | 8 X 11.5 | 5000 | Bulk | 0.53@20°C@100kHz|2.1@-10°C@100kHz | 0.6 | 8 | ||||||||||||||||||||
RXW101M1JSA-1012
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.535A 6000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.535A 6000h 105°C Ammo | 20 | Low | -20 | 0.535 | 63VDC | Polar | 63 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.09 | 100uF | Yes | 12.5 | Through Hole | 63@2Min | 2 | Electrolytic | Active | 10 X 12.5 | 6000 | Ammo | 0.256@20°C@100kHz|0.512@-10°C@100kHz | 0.6 | 10 | ||||||||||||||||||||
RXW102M1CSA-1020
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1.22A 6000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1.22A 6000h 105°C Ammo | 20 | Low | -20 | 1.22 | 16VDC | Polar | 16 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.16 | 1000uF | Yes | 20 | Through Hole | 160@2Min | 2 | Electrolytic | Active | 10 X 20 | 6000 | Ammo | 0.052@20°C@100kHz|0.104@-10°C@100kHz | 0.6 | 10 | ||||||||||||||||||||
RXW102M1JBK-1636
Cap Aluminum Lytic 1000uF 63V 20% (16 X 35.5mm) Radial 7.5mm 2.77A 7000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 63V 20% (16 X 35.5mm) Radial 7.5mm 2.77A 7000h 105°C Bulk | 20 | Low | -20 | 2.77 | 63VDC | Polar | 63 | Long Lead | 7.5 | Aluminum Cylindrical Can | Radial | 20% | 1000uF | Yes | 35.5 | Through Hole | 630@2Min | 2 | Electrolytic | Active | 16 X 35.5 | 7000 | Bulk | 0.8 | 16 | ||||||||||||||||||||||
RXW680M1JBK-0811
Cap Aluminum Lytic 68uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.405A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 68uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.405A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXW560M1HBK-0615
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 15mm) Radial 2.5mm 0.36A 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 56uF 50V 20% (6.3 X 15mm) Radial 2.5mm 0.36A 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXW560M1CBK-0511
Cap Aluminum Lytic 56uF 16V 20% (5 X 11mm) Radial 2mm 0.18A 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 56uF 16V 20% (5 X 11mm) Radial 2mm 0.18A 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXW4R7M1VBK-0511
Cap Aluminum Lytic 4.7uF 35V 20% (5 X 11mm) Radial 2mm 0.18A 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 4.7uF 35V 20% (5 X 11mm) Radial 2mm 0.18A 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXW4R7M1EBK-0511
Cap Aluminum Lytic 4.7uF 25V 20% (5 X 11mm) Radial 2mm 0.18A 4000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 4.7uF 25V 20% (5 X 11mm) Radial 2mm 0.18A 4000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXW471M0JBK-0811
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXW470M1HSA-0611
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.3A 4000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.3A 4000h 105°C Ammo | 20 | Low | -20 | 0.3 | 50VDC | Polar | 50 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 0.1 | 47uF | Yes | 11 | Through Hole | 23.5@2Min | 2 | Electrolytic | Active | 6.3 X 11 | 4000 | Ammo | 0.43@20°C@100kHz|0.86@-10°C@100kHz | 0.5 | 6.3 | ||||||||||||||||||||
RXW471M1CBK-0815
Cap Aluminum Lytic 470uF 16V 20% (8 X 15mm) Radial 3.5mm 0.73A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 16V 20% (8 X 15mm) Radial 3.5mm 0.73A 5000h 105°C Bulk | 20 | Low | -20 | 0.73 | 16VDC | Polar | 16 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 0.16 | 470uF | Yes | 15 | Through Hole | 75.2@2Min | 2 | Electrolytic | Active | 8 X 15 | 5000 | Bulk | 0.2@20°C@100kHz|0.4@-10°C@100kHz | 0.6 | 8 | ||||||||||||||||||||
RXW222M1EBK-1335
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 2.51A 7000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 2.51A 7000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXW222M1EBK-1625
Cap Aluminum Lytic 2200uF 25V 20% (16 X 25mm) Radial 7.5mm 2.555A 7000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2200uF 25V 20% (16 X 25mm) Radial 7.5mm 2.555A 7000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RXW222M1CSA-1325
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 1.945A 7000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 1.945A 7000h 105°C Ammo | 20 | Low | -20 | 1.945 | 16VDC | Polar | 16 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.18 | 2200uF | Yes | 25 | Through Hole | 352@2Min | 2 | Electrolytic | Active | 12.5 X 25 | 7000 | Ammo | 0.03@20°C@100kHz|0.06@-10°C@100kHz | 0.6 | 12.5 | ||||||||||||||||||||
RXW681M1HBK-1325
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 1.832A 7000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 1.832A 7000h 105°C Bulk | 20 | Low | -20 | 1.832 | 50VDC | Polar | 50 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.1 | 680uF | Yes | 25 | Through Hole | 340@2Min | 2 | Electrolytic | Active | 12.5 X 25 | 7000 | Bulk | 0.12@20°C@100kHz|0.36@-10°C@100kHz | 0.6 | 12.5 |