Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 2 productos: Visualizar
|
Ver hoja de datos |
Varios
|
CircuitCo | Placas y kits de desarrollo del sistema integrado | Varios | SPI Flash | Varios | 1 | LCD | 1 | micro SD | Yes | Varios | Android 4.4 | Unconfirmed | Debian GNU/Linux | 1 | Flash | 8MB | No | Microprocessor | HDMI | Varios | 1 | 2 | Varios | 2 | 1 | Development Board | Yes | |||||||||||||||||||||||||
MINNOWBOARDMAX-SINGLE
FH8065301567411/FH8065301567414 Microprocessor Development Board 1460MHz CPU 1GB RAM 8MB SPI Flash Android 4.4 System/Debian GNU/Linux/Yocto Project...
|
|
CircuitCo | Placas y kits de desarrollo del sistema integrado | FH8065301567411/FH8065301567414 Microprocessor Development Board 1460MHz CPU 1GB RAM 8MB SPI Flash Android 4.4 System/Debian GNU/Linux/Yocto Project... | SPI Flash | 1460 | 1 | LCD | 1 | micro SD | Yes | Android 4.4 | Unconfirmed | Debian GNU/Linux | 1 | Flash | 8MB | No | Microprocessor | HDMI | FH8065301567411/FH8065301567414 | 1 | 2 | 1GB | 2 | 1 | Development Board | Yes | |||||||||||||||||||||||||||
MINNOWBOARDMAX-DUAL
FH8065301567311/FH8065301567313 Microprocessor Development Board 1330MHz CPU 2GB RAM 8MB SPI Flash Android 4.4 System/Debian GNU/Linux/Yocto Project...
|
|
CircuitCo | Placas y kits de desarrollo del sistema integrado | FH8065301567311/FH8065301567313 Microprocessor Development Board 1330MHz CPU 2GB RAM 8MB SPI Flash Android 4.4 System/Debian GNU/Linux/Yocto Project... | SPI Flash | 1330 | 1 | LCD | 1 | micro SD | Yes | Unknown | Android 4.4 | Unconfirmed | Debian GNU/Linux | 1 | Flash | 8MB | No | Microprocessor | HDMI | FH8065301567311/FH8065301567313 | 1 | 2 | 2GB | 2 | 1 | Development Board | Yes |