Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Case Style | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Lifetime - (h) | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DatasheetForXProducts:
Visualizar
|
Ver hoja de datos |
Varios
|
ELNA | Capacitor eléctrico de doble capa - Supercapacitores | Varios | ||||||||||||||||||||||||||||||||||||||
DC-2R5E204T614-E
Cap Supercap 0.2F 2.5V -20% to 80% (6.8 X 1.4mm) SMD Stacked Coin 1000h 70°C
|
|
ELNA | Capacitor eléctrico de doble capa - Supercapacitores | Cap Supercap 0.2F 2.5V -20% to 80% (6.8 X 1.4mm) SMD Stacked Coin 1000h 70°C | |||||||||||||||||||||||||||||||||||||||
DCK-3R3E204T614-E
Cap Supercap 0.2F 3.3V -20% to 80% (6.8 X 1.4mm) SMD Stacked Coin 1000h 60°C
|
|
ELNA | Capacitor eléctrico de doble capa - Supercapacitores | Cap Supercap 0.2F 3.3V -20% to 80% (6.8 X 1.4mm) SMD Stacked Coin 1000h 60°C |