Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 13 productos: Visualizar
|
Ver hoja de datos |
Varios
|
ELNA | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | ||||||||||||||||||||
LAH-450V820MS3#
Cap Aluminum Lytic 82uF 450V 20% (22 X 35mm) Snap-In 10mm 4.046 Ohm 640mA 2000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 82uF 450V 20% (22 X 35mm) Snap-In 10mm 4.046 Ohm 640mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LAH-400V121MS3#
Cap Aluminum Lytic 120uF 400V 20% (22 X 35mm) Snap-In 10mm 2.765 Ohm 640mA 2000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 120uF 400V 20% (22 X 35mm) Snap-In 10mm 2.765 Ohm 640mA 2000h 105°C Bulk | 20 | Standard | 2.765 | -20 | 640 | 400VDC | Polar | 400 | 10 | Snap-In | 20% | 20 | 120uF | Yes | 35 | Through Hole | 3000@5Min | LTB | 2 | 22 X 35 | Electrolytic | 2000 | Bulk | 0.9 | 22 | ||||||||||||||||||||||
LAH-100V222MS45#B
Cap Aluminum Lytic 2200uF 100V 20% (30 X 40mm) Snap-In 10mm 2590mA 2000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 2200uF 100V 20% (30 X 40mm) Snap-In 10mm 2590mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LAH-200V221MS1#
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 1.131 Ohm 1080mA 2000h 105°C
|
|
ELNA | Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 1.131 Ohm 1080mA 2000h 105°C | |||||||||||||||||||||||||||||||||||||||||||||||
LAH-450V471MS56#B
Large Capacitance Aluminum Electrolytic Capacitor
|
|
ELNA | Large Capacitance Aluminum Electrolytic Capacitor | |||||||||||||||||||||||||||||||||||||||||||||||
LAH-200V471MS33#B
Large Capacitance Aluminum Electrolytic Capacitor
|
|
ELNA | Large Capacitance Aluminum Electrolytic Capacitor | |||||||||||||||||||||||||||||||||||||||||||||||
LAH-35V103MS3#
Cap Aluminum Lytic 10000uF 35V 20% (30 X 35mm) Snap-In 10mm 0.058 Ohm 2920mA 2000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 10000uF 35V 20% (30 X 35mm) Snap-In 10mm 0.058 Ohm 2920mA 2000h 105°C Bulk | 20 | Standard | 0.058 | -20 | 2920 | 35VDC | Polar | 35 | 10 | Aluminum Cylindrical Can | Snap-In | 20% | 35 | 10000uF | Yes | 35 | Through Hole | 3000@5Min | LTB | 2 | 30 X 35 | Electrolytic | 2000 | Bulk | 0.9 | 30 | |||||||||||||||||||||
LAH-450V181MS36#B
Large Capacitance Aluminum Electrolytic Capacitor
|
|
ELNA | Large Capacitance Aluminum Electrolytic Capacitor | |||||||||||||||||||||||||||||||||||||||||||||||
LAH-63V472MS2#
Cap Aluminum Lytic 4700uF 63V 20% (35 X 30mm) Snap-In 10mm 0.053 Ohm 2830mA 2000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 4700uF 63V 20% (35 X 30mm) Snap-In 10mm 0.053 Ohm 2830mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LAH-100V222MS37#B
Cap Aluminum Lytic 2200uF 100V 20% (25 X 50mm) Snap-In 10mm 2570mA 2000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 2200uF 100V 20% (25 X 50mm) Snap-In 10mm 2570mA 2000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LAH-50V472MS2#
Large Capacitance Aluminum Electrolytic Capacitor
|
|
ELNA | Large Capacitance Aluminum Electrolytic Capacitor | 20 | -20 | 50VDC | Polar | 20% | 4700uF | Yes | Through Hole | LTB | 2 | Electrolytic | ||||||||||||||||||||||||||||||||||||
LAH-50V472MS43#
Large Capacitance Aluminum Electrolytic Capacitors
|
|
ELNA | Large Capacitance Aluminum Electrolytic Capacitors | |||||||||||||||||||||||||||||||||||||||||||||||
LAH-35V332MS1#
Cap Aluminum Lytic 3300uF 35V 20% (22 X 25mm) Snap-In 10mm 0.176 Ohm 1430mA 2000h 105°C Bulk
|
|
ELNA | Cap Aluminum Lytic 3300uF 35V 20% (22 X 25mm) Snap-In 10mm 0.176 Ohm 1430mA 2000h 105°C Bulk | 20 | Standard | 0.176 | -20 | 1430 | 35VDC | Polar | 35 | 10 | Snap-In | 20% | 35 | 3300uF | Yes | 25 | Through Hole | 3000@5Min | LTB | 2 | 22 X 25 | Electrolytic | 2000 | Bulk | 0.9 | 22 |