Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Power Rating | Primary Side Connection | Secondary Side Connection | High Potential | Insulation Voltage Class | Primary Side Impedance - (Ohm) | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Accuracy | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Lead Style | Product Length - (mm) | Fuse | Product Depth - (mm) | Secondary Configuration | Primary Frequency - (Hz) | Maximum Operating Temperature - (°C) | Primary Configuration | Minimum Operating Temperature - (°C) | Transformer Type | Secondary Side Voltage - (V) | ROHS | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Burden - (VA) | Primary Side Voltage - (V) | Maximum DCR Secondary Side - (Ohm) | Packaging | Primary/Secondary Fuse Rating - (A) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DatasheetForXProducts:
Visualizar
|
Ver hoja de datos |
Varios
|
Myrra | Transformador de potencia | Power Transformer 16VA 6 Terminal PC Pin Thru-Hole | Parallel|Series | 1000 | PC Pin | 56.5 | 47.3 | Dual | 50/60 | Single | Power Transformer | 9|18 | Yes | 39.1 | Through Hole | Unconfirmed | 6 | 230 | ||||||||||||||||||||
44308 Power Transformer 16VA 6 Terminal PC Pin Thru-Hole |
|
Myrra | Transformador de potencia | Power Transformer 16VA 6 Terminal PC Pin Thru-Hole | Parallel|Series | 1000 | PC Pin | 56.5 | 47.3 | Dual | 50/60 | Single | Power Transformer | 9|18 | Yes | 39.1 | Through Hole | Unconfirmed | 6 | 230 |