Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Contact Material | Number of Contacts | Operating Temperature - (°C) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 4 productos: Visualizar
|
Ver hoja de datos |
Varios
|
CONEC | Conector circular | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | Varios | |||||||||||||||
43-02632
Conn M12 Circular PIN 5 POS ST Panel Mount 5 Terminal 1 Port Loose
|
|
CONEC | Conector circular | Conn M12 Circular PIN 5 POS ST Panel Mount 5 Terminal 1 Port Loose | |||||||||||||||||||||||||||||||||
43-02613
Conn M12 Circular PIN 5 POS ST Panel Mount 5 Terminal 1 Port Loose
|
|
CONEC | Conector circular | Conn M12 Circular PIN 5 POS ST Panel Mount 5 Terminal 1 Port Loose | |||||||||||||||||||||||||||||||||
43K1A2695
MALE SOCKET M12X1, FIELD ATTACHABLE, BACKMOUNTING
|
|
CONEC | Conector circular | MALE SOCKET M12X1, FIELD ATTACHABLE, BACKMOUNTING | |||||||||||||||||||||||||||||||||
43-02691
Conn M12 Circular PIN 4 POS ST Panel Mount 4 Terminal 1 Port Loose
|
|
CONEC | Conector circular | Conn M12 Circular PIN 4 POS ST Panel Mount 4 Terminal 1 Port Loose | RCP | Nickel | 100 | 1 | PIN | Brass | 4 | 22.5 | Yes with Exemption | Panel Mount | Straight | Active | 4 | M12 Circular | Gold Over Nickel | Black | Loose |