Filtros
Seleccionar una categoría le proporcionará más filtros y detalles del producto.
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Descripción | Power Rating | Primary Side Connection | Secondary Side Connection | High Potential | Insulation Voltage Class | Primary Side Impedance - (Ohm) | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Accuracy | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Lead Style | Product Length - (mm) | Fuse | Product Depth - (mm) | Secondary Configuration | Primary Frequency - (Hz) | Maximum Operating Temperature - (°C) | Primary Configuration | Minimum Operating Temperature - (°C) | Transformer Type | Secondary Side Voltage - (V) | ROHS | Product Height - (mm) | Mounting | Package Type | Number of Terminals | Burden - (VA) | Life Cycle | Primary Side Voltage - (V) | Maximum DCR Secondary Side - (Ohm) | Packaging | Primary/Secondary Fuse Rating - (A) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Hoja de datos para 1 producto: Visualizar
|
Ver hoja de datos |
Varios
|
Signal Transformer | Transformador de potencia | Power Transformer 2500Vrms 30VA 5 Terminal Wire Lead Flange Mount | 2500Vrms | 1500 | Wire Lead | 82.6 | 44.3 | Single | 50/60 | Single | Power Transformer | 20 | Yes | 49.8 | Flange Mount | 5 | 115 | |||||||||||||||||||||
241-6-20L-3155
Power Transformer 2500Vrms 30VA 5 Terminal Wire Lead Flange Mount
|
|
Signal Transformer | Transformador de potencia | Power Transformer 2500Vrms 30VA 5 Terminal Wire Lead Flange Mount | 2500Vrms | 1500 | Wire Lead | 82.6 | 44.3 | Single | 50/60 | Single | Power Transformer | 20 | Yes | 49.8 | Flange Mount | 5 | 115 |